CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TL2
| Digi-Key Part Number | BC1068CT-ND |
10 100 1000 |
.06900 .05010 .03465 |
Extended Price
0.69 5.01 34.65 |
| Manufacturer Part Number | K221K15X7RF5TL2 | |||
| Description | CAP 220PF 50V CERAMIC X7R 10% | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K221K15X7RF5TL2 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Mono-Kap |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K221K15X7RF5TL2 K221K15X7RF5TL2 BC1068CT ND BC1068CTND BC1068CT |
K221K15X7RF5TL2 Specification Sheet
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TL2 (BC1068CT-ND)
Related parts:CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TL2
Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1068CT-ND.
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TL2
Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1068TR-ND.
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TH5
Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1085CT-ND.
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TH5
Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1085TR-ND.
CAP 330PF 50V CERAMIC X7R 10% - K331K15X7RF5TL2
Order 'cap 330pf 50v ceramic x7r 10% - K331K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1069CT-ND.
CAP 330PF 50V CERAMIC X7R 10% - K331K15X7RF5TL2
Order 'cap 330pf 50v ceramic x7r 10% - K331K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1069TR-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TL2
Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1070CT-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TL2
Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1070TR-ND.
CAP 680PF 50V CERAMIC X7R 10% - K681K15X7RF5TL2
Order 'cap 680pf 50v ceramic x7r 10% - K681K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1071CT-ND.
CAP 680PF 50V CERAMIC X7R 10% - K681K15X7RF5TL2
Order 'cap 680pf 50v ceramic x7r 10% - K681K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1071TR-ND.
CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TL2
Order 'cap 1000pf 50v ceramic x7r 10% - K102K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1072CT-ND.
CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TL2
Order 'cap 1000pf 50v ceramic x7r 10% - K102K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1072TR-ND.
CAP 1500PF 50V CERAMIC X7R 10% - K152K15X7RF5TL2
Order 'cap 1500pf 50v ceramic x7r 10% - K152K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1073CT-ND.
CAP 1500PF 50V CERAMIC X7R 10% - K152K15X7RF5TL2
Order 'cap 1500pf 50v ceramic x7r 10% - K152K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1073TR-ND.
CAP 2200PF 50V CERAMIC X7R 10% - K222K15X7RF5TL2
Order 'cap 2200pf 50v ceramic x7r 10% - K222K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1074CT-ND.
Send this link via E-Mail
Help With This Screen