RES 715 OHM METAL FILM 1/4W 1% - ERO-S2PHF7150 - Resistors
715 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF7150
| Digi-Key Part Number | ERO-S2PHF7150-ND |
10000 |
.01800 |
Extended Price
180.00 |
| Manufacturer Part Number | ERO-S2PHF7150 | |||
| Description | RES 715 OHM METAL FILM 1/4W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERO-S2PHF7150 |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 715 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERO S2PHF7150 EROS2PHF7150 |
ERO-S2PHF7150 Specification Sheet
RES 715 OHM METAL FILM 1/4W 1% - ERO-S2PHF7150 (ERO-S2PHF7150-ND) - Resistors
Related parts 715 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF7150RES 715 OHM METAL FILM 1/4W 1% - ERO-S2PHF7150
Order 'res 715 ohm metal film 1/4w 1% - ERO-S2PHF7150' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7150-ND.
RES 49.9 OHM METAL FILM 1/4W 1% - ERO-S2THF49R9
Order 'res 49.9 ohm metal film 1/4w 1% - ERO-S2THF49R9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2THF49R9-ND.
RES 71.5 OHM METAL FILM 1/4W 1% - ERO-S2PHF71R5
Order 'res 71.5 ohm metal film 1/4w 1% - ERO-S2PHF71R5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF71R5-ND.
RES 7.15 OHM METAL FILM 1/4W 1% - ERO-S2PHF7R15
Order 'res 7.15 ohm metal film 1/4w 1% - ERO-S2PHF7R15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7R15-ND.
RES 4.7K OHM METAL FILM 1/4WT 1% - ERO-S2GHF4701
Order 'res 4.7k ohm metal film 1/4wt 1% - ERO-S2GHF4701' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2GHF4701-ND.
RES 1M OHM 1/4W 1% AXIAL LEAD ME - ERO-25PHF1004
Order 'res 1m ohm 1/4w 1% axial lead me - ERO-25PHF1004' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF1004-ND.
RES 1K2 OHM 1/4W 1% AXIAL LEAD M - ERO-25PHF1201
Order 'res 1k2 ohm 1/4w 1% axial lead m - ERO-25PHF1201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF1201-ND.
RES 15K OHM 1/4W 1% AXIAL LEAD M - ERO-25PHF1502
Order 'res 15k ohm 1/4w 1% axial lead m - ERO-25PHF1502' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF1502-ND.
RES 27K OHM 1/4W 1% AXIAL LEAD - ERO-25PHF2702
Order 'res 27k ohm 1/4w 1% axial lead - ERO-25PHF2702' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF2702-ND.
8.2K OHM 1/4W 1% - ERO-S2GHF8201
Order '8.2k ohm 1/4w 1% - ERO-S2GHF8201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2GHF8201-ND.
RES 7.15K OHM METAL FILM 1/4W 1% - ERO-S2PHF7151
Order 'res 7.15k ohm metal film 1/4w 1% - ERO-S2PHF7151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7151-ND.
RES 71.5K OHM METAL FILM 1/4W 1% - ERO-S2PHF7152
Order 'res 71.5k ohm metal film 1/4w 1% - ERO-S2PHF7152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7152-ND.
RES 715K OHM METAL FILM 1/4W 1% - ERO-S2PHF7153
Order 'res 715k ohm metal film 1/4w 1% - ERO-S2PHF7153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7153-ND.
RES 732 OHM METAL FILM 1/4W 1% - ERO-S2PHF7320
Order 'res 732 ohm metal film 1/4w 1% - ERO-S2PHF7320' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7320-ND.
RES 7.32K OHM METAL FILM 1/4W 1% - ERO-S2PHF7321
Order 'res 7.32k ohm metal film 1/4w 1% - ERO-S2PHF7321' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7321-ND.
Options for 715 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF7150
Send this link via E-Mail
Help With This Screen
