RES 4.75K OHM METAL FILM 1/4W 1% - ERO-S2PHF4751
| Digi-Key Part Number | ERO-S2PHF4751-ND |
10000 |
.01800 |
Extended Price
180.00 |
| Manufacturer Part Number | ERO-S2PHF4751 | |||
| Description | RES 4.75K OHM METAL FILM 1/4W 1% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERO-S2PHF4751 |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 4.75K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERO S2PHF4751 EROS2PHF4751 |
ERO-S2PHF4751 Specification Sheet
RES 4.75K OHM METAL FILM 1/4W 1% - ERO-S2PHF4751 (ERO-S2PHF4751-ND)
Related parts:RES 102 OHM METAL FILM 1/4W 1% - ERO-S2PHF1020
Order 'res 102 ohm metal film 1/4w 1% - ERO-S2PHF1020' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1020-ND.
RES 1.02K OHM METAL FILM 1/4W 1% - ERO-S2PHF1021
Order 'res 1.02k ohm metal film 1/4w 1% - ERO-S2PHF1021' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1021-ND.
RES 10.2K OHM METAL FILM 1/4W 1% - ERO-S2PHF1022
Order 'res 10.2k ohm metal film 1/4w 1% - ERO-S2PHF1022' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1022-ND.
RES 102K OHM METAL FILM 1/4W 1% - ERO-S2PHF1023
Order 'res 102k ohm metal film 1/4w 1% - ERO-S2PHF1023' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1023-ND.
RES 105 OHM METAL FILM 1/4W 1% - ERO-S2PHF1050
Order 'res 105 ohm metal film 1/4w 1% - ERO-S2PHF1050' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1050-ND.
RES 1.05K OHM METAL FILM 1/4W 1% - ERO-S2PHF1051
Order 'res 1.05k ohm metal film 1/4w 1% - ERO-S2PHF1051' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1051-ND.
RES 10.5K OHM METAL FILM 1/4W 1% - ERO-S2PHF1052
Order 'res 10.5k ohm metal film 1/4w 1% - ERO-S2PHF1052' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1052-ND.
RES 105K OHM METAL FILM 1/4W 1% - ERO-S2PHF1053
Order 'res 105k ohm metal film 1/4w 1% - ERO-S2PHF1053' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1053-ND.
RES 107 OHM METAL FILM 1/4W 1% - ERO-S2PHF1070
Order 'res 107 ohm metal film 1/4w 1% - ERO-S2PHF1070' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1070-ND.
RES 1.07K OHM METAL FILM 1/4W 1% - ERO-S2PHF1071
Order 'res 1.07k ohm metal film 1/4w 1% - ERO-S2PHF1071' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1071-ND.
RES 10.7K OHM METAL FILM 1/4W 1% - ERO-S2PHF1072
Order 'res 10.7k ohm metal film 1/4w 1% - ERO-S2PHF1072' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1072-ND.
RES 107K OHM METAL FILM 1/4W 1% - ERO-S2PHF1073
Order 'res 107k ohm metal film 1/4w 1% - ERO-S2PHF1073' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1073-ND.
RES 10.2 OHM METAL FILM 1/4W 1% - ERO-S2PHF10R2
Order 'res 10.2 ohm metal film 1/4w 1% - ERO-S2PHF10R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF10R2-ND.
RES 10.5 OHM METAL FILM 1/4W 1% - ERO-S2PHF10R5
Order 'res 10.5 ohm metal film 1/4w 1% - ERO-S2PHF10R5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF10R5-ND.
RES 10.7 OHM METAL FILM 1/4W 1% - ERO-S2PHF10R7
Order 'res 10.7 ohm metal film 1/4w 1% - ERO-S2PHF10R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF10R7-ND.
Send this link via E-Mail
Help With This Screen