RES 475 OHM METAL FILM 1/4W 1% - ERO-S2PHF4750 - Resistors
475 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF4750
| Digi-Key Part Number | ERO-S2PHF4750-ND |
10000 |
.01800 |
Extended Price
180.00 |
| Manufacturer Part Number | ERO-S2PHF4750 | |||
| Description | RES 475 OHM METAL FILM 1/4W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERO-S2PHF4750 |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 475 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERO S2PHF4750 EROS2PHF4750 |
ERO-S2PHF4750 Specification Sheet
RES 475 OHM METAL FILM 1/4W 1% - ERO-S2PHF4750 (ERO-S2PHF4750-ND) - Resistors
Related parts 475 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF4750RES 475 OHM METAL FILM 1/4W 1% - ERO-S2PHF4750
Order 'res 475 ohm metal film 1/4w 1% - ERO-S2PHF4750' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4750-ND.
RES 49.9 OHM METAL FILM 1/4W 1% - ERO-S2THF49R9
Order 'res 49.9 ohm metal film 1/4w 1% - ERO-S2THF49R9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2THF49R9-ND.
RES 47.5 OHM METAL FILM 1/4W 1% - ERO-S2PHF47R5
Order 'res 47.5 ohm metal film 1/4w 1% - ERO-S2PHF47R5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF47R5-ND.
RES 4.75 OHM METAL FILM 1/4W 1% - ERO-S2PHF4R75
Order 'res 4.75 ohm metal film 1/4w 1% - ERO-S2PHF4R75' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4R75-ND.
RES 4.7K OHM METAL FILM 1/4WT 1% - ERO-S2GHF4701
Order 'res 4.7k ohm metal film 1/4wt 1% - ERO-S2GHF4701' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2GHF4701-ND.
RES 1M OHM 1/4W 1% AXIAL LEAD ME - ERO-25PHF1004
Order 'res 1m ohm 1/4w 1% axial lead me - ERO-25PHF1004' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF1004-ND.
RES 1K2 OHM 1/4W 1% AXIAL LEAD M - ERO-25PHF1201
Order 'res 1k2 ohm 1/4w 1% axial lead m - ERO-25PHF1201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF1201-ND.
RES 15K OHM 1/4W 1% AXIAL LEAD M - ERO-25PHF1502
Order 'res 15k ohm 1/4w 1% axial lead m - ERO-25PHF1502' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF1502-ND.
RES 27K OHM 1/4W 1% AXIAL LEAD - ERO-25PHF2702
Order 'res 27k ohm 1/4w 1% axial lead - ERO-25PHF2702' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-25PHF2702-ND.
8.2K OHM 1/4W 1% - ERO-S2GHF8201
Order '8.2k ohm 1/4w 1% - ERO-S2GHF8201' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2GHF8201-ND.
RES 4.75K OHM METAL FILM 1/4W 1% - ERO-S2PHF4751
Order 'res 4.75k ohm metal film 1/4w 1% - ERO-S2PHF4751' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4751-ND.
RES 47.5K OHM METAL FILM 1/4W 1% - ERO-S2PHF4752
Order 'res 47.5k ohm metal film 1/4w 1% - ERO-S2PHF4752' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4752-ND.
RES 475K OHM METAL FILM 1/4W 1% - ERO-S2PHF4753
Order 'res 475k ohm metal film 1/4w 1% - ERO-S2PHF4753' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4753-ND.
RES 487 OHM METAL FILM 1/4W 1% - ERO-S2PHF4870
Order 'res 487 ohm metal film 1/4w 1% - ERO-S2PHF4870' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4870-ND.
RES 4.87K OHM METAL FILM 1/4W 1% - ERO-S2PHF4871
Order 'res 4.87k ohm metal film 1/4w 1% - ERO-S2PHF4871' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF4871-ND.
Options for 475 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF4750
Send this link via E-Mail
Help With This Screen
