Keywords:





CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5 - Capacitors

10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103J20C0GF5TH5

Digi-Key Part Number BC1053CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberK103J20C0GF5TH5
DescriptionCAP .010UF 50V CERAMIC C0G 5%
Quantity Available Non-Stock
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103J20C0GF5TH5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103J20C0GF5TH5
Technical/Catalog InformationK103J20C0GF5TH5
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names K103J20C0GF5TH5
K103J20C0GF5TH5
BC1053CT ND
BC1053CTND
BC1053CT

K103J20C0GF5TH5 Specification Sheet

Image of CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5

CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5 (BC1053CT-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103J20C0GF5TH5
CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5
 Order 'cap .010uf 50v ceramic c0g 5% - K103J20C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1053CT-ND.
CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5
 Order 'cap .010uf 50v ceramic c0g 5% - K103J20C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1053TR-ND.
CAP 10PF 50V CERAMIC C0G 5% - K100J15C0GF5TL2
 Order 'cap 10pf 50v ceramic c0g 5% - K100J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1001CT-ND.
CAP 12PF 50V CERAMIC C0G 5% - K120J15C0GF5TL2
 Order 'cap 12pf 50v ceramic c0g 5% - K120J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1002CT-ND.
CAP 15PF 50V CERAMIC C0G 5% - K150J15C0GF5TL2
 Order 'cap 15pf 50v ceramic c0g 5% - K150J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1003CT-ND.
CAP 18PF 50V CERAMIC C0G 5% - K180J15C0GF5TL2
 Order 'cap 18pf 50v ceramic c0g 5% - K180J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1004CT-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
 Order 'cap 22pf 50v ceramic c0g 5% - K220J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1005CT-ND.
CAP 27PF 50V CERAMIC C0G 5% - K270J15C0GF5TL2
 Order 'cap 27pf 50v ceramic c0g 5% - K270J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1006CT-ND.
CAP 33PF 50V CERAMIC C0G 5% - K330J15C0GF5TL2
 Order 'cap 33pf 50v ceramic c0g 5% - K330J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1007CT-ND.
CAP 39PF 50V CERAMIC C0G 5% - K390J15C0GF5TL2
 Order 'cap 39pf 50v ceramic c0g 5% - K390J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1008CT-ND.
CAP 47PF 50V CERAMIC C0G 5% - K470J15C0GF5TL2
 Order 'cap 47pf 50v ceramic c0g 5% - K470J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1009CT-ND.
CAP 56PF 50V CERAMIC C0G 5% - K560J15C0GF5TL2
 Order 'cap 56pf 50v ceramic c0g 5% - K560J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1010CT-ND.
CAP 68PF 50V CERAMIC C0G 5% - K680J15C0GF5TL2
 Order 'cap 68pf 50v ceramic c0g 5% - K680J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1011CT-ND.
CAP 82PF 50V CERAMIC C0G 5% - K820J15C0GF5TL2
 Order 'cap 82pf 50v ceramic c0g 5% - K820J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1012CT-ND.
CAP 100PF 50V CERAMIC C0G 5% - K101J15C0GF5TL2
 Order 'cap 100pf 50v ceramic c0g 5% - K101J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1013CT-ND.

Options for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103J20C0GF5TH5
Send this link via E-Mail
Help With This Screen

CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2 Next: CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5
CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5