CAP 3300PF 50V CERAMIC C0G 5% - K332J20C0GF5TH5
| Digi-Key Part Number | BC1051CT-ND |
10 100 1000 |
.51600 .37280 .25808 |
Extended Price
5.16 37.28 258.08 |
| Manufacturer Part Number | K332J20C0GF5TH5 | |||
| Description | CAP 3300PF 50V CERAMIC C0G 5% | |||
| Quantity Available | 2910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K332J20C0GF5TH5 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Mono-Kap |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K332J20C0GF5TH5 K332J20C0GF5TH5 BC1051CT ND BC1051CTND BC1051CT |
K332J20C0GF5TH5 Specification Sheet
CAP 3300PF 50V CERAMIC C0G 5% - K332J20C0GF5TH5 (BC1051CT-ND)
Related parts:CAP 3300PF 50V CERAMIC C0G 5% - K332J20C0GF5TH5
Order 'cap 3300pf 50v ceramic c0g 5% - K332J20C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1051CT-ND.
CAP 3300PF 50V CERAMIC C0G 5% - K332J20C0GF5TH5
Order 'cap 3300pf 50v ceramic c0g 5% - K332J20C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1051TR-ND.
CAP 10PF 50V CERAMIC C0G 5% - K100J15C0GF5TL2
Order 'cap 10pf 50v ceramic c0g 5% - K100J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1001CT-ND.
CAP 10PF 50V CERAMIC C0G 5% - K100J15C0GF5TL2
Order 'cap 10pf 50v ceramic c0g 5% - K100J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1001TR-ND.
CAP 12PF 50V CERAMIC C0G 5% - K120J15C0GF5TL2
Order 'cap 12pf 50v ceramic c0g 5% - K120J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1002CT-ND.
CAP 12PF 50V CERAMIC C0G 5% - K120J15C0GF5TL2
Order 'cap 12pf 50v ceramic c0g 5% - K120J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1002TR-ND.
CAP 15PF 50V CERAMIC C0G 5% - K150J15C0GF5TL2
Order 'cap 15pf 50v ceramic c0g 5% - K150J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1003CT-ND.
CAP 15PF 50V CERAMIC C0G 5% - K150J15C0GF5TL2
Order 'cap 15pf 50v ceramic c0g 5% - K150J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1003TR-ND.
CAP 18PF 50V CERAMIC C0G 5% - K180J15C0GF5TL2
Order 'cap 18pf 50v ceramic c0g 5% - K180J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1004CT-ND.
CAP 18PF 50V CERAMIC C0G 5% - K180J15C0GF5TL2
Order 'cap 18pf 50v ceramic c0g 5% - K180J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1004TR-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
Order 'cap 22pf 50v ceramic c0g 5% - K220J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1005CT-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
Order 'cap 22pf 50v ceramic c0g 5% - K220J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1005TR-ND.
CAP 27PF 50V CERAMIC C0G 5% - K270J15C0GF5TL2
Order 'cap 27pf 50v ceramic c0g 5% - K270J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1006CT-ND.
CAP 27PF 50V CERAMIC C0G 5% - K270J15C0GF5TL2
Order 'cap 27pf 50v ceramic c0g 5% - K270J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1006TR-ND.
CAP 33PF 50V CERAMIC C0G 5% - K330J15C0GF5TL2
Order 'cap 33pf 50v ceramic c0g 5% - K330J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1007CT-ND.
Send this link via E-Mail
Help With This Screen