RES 215 OHM METAL FILM 1/4W 1% - ERO-S2PHF2150
| Digi-Key Part Number | ERO-S2PHF2150-ND |
10000 |
.01800 |
Extended Price
180.00 |
| Manufacturer Part Number | ERO-S2PHF2150 | |||
| Description | RES 215 OHM METAL FILM 1/4W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERO-S2PHF2150 |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 215 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERO S2PHF2150 EROS2PHF2150 |
ERO-S2PHF2150 Specification Sheet
RES 215 OHM METAL FILM 1/4W 1% - ERO-S2PHF2150 (ERO-S2PHF2150-ND)
Related parts :RES 215 OHM METAL FILM 1/4W 1% - ERO-S2PHF2150
Order 'res 215 ohm metal film 1/4w 1% - ERO-S2PHF2150' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2150-ND.
RES 21.5 OHM METAL FILM 1/4W 1% - ERO-S2PHF21R5
Order 'res 21.5 ohm metal film 1/4w 1% - ERO-S2PHF21R5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF21R5-ND.
RES 2.15 OHM METAL FILM 1/4W 1% - ERO-S2PHF2R15
Order 'res 2.15 ohm metal film 1/4w 1% - ERO-S2PHF2R15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2R15-ND.
RES 49.9 OHM METAL FILM 1/4W 1% - ERO-S2THF49R9
Order 'res 49.9 ohm metal film 1/4w 1% - ERO-S2THF49R9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2THF49R9-ND.
RES 4.7K OHM METAL FILM 1/4WT 1% - ERO-S2GHF4701
Order 'res 4.7k ohm metal film 1/4wt 1% - ERO-S2GHF4701' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2GHF4701-ND.
RES 2.15K OHM METAL FILM 1/4W 1% - ERO-S2PHF2151
Order 'res 2.15k ohm metal film 1/4w 1% - ERO-S2PHF2151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2151-ND.
RES 21.5K OHM METAL FILM 1/4W 1% - ERO-S2PHF2152
Order 'res 21.5k ohm metal film 1/4w 1% - ERO-S2PHF2152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2152-ND.
RES 215K OHM METAL FILM 1/4W 1% - ERO-S2PHF2153
Order 'res 215k ohm metal film 1/4w 1% - ERO-S2PHF2153' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2153-ND.
RES 21.0 OHM METAL FILM 1/4W 1% - ERO-S2PHF21R0
Order 'res 21.0 ohm metal film 1/4w 1% - ERO-S2PHF21R0' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF21R0-ND.
RES 221 OHM METAL FILM 1/4W 1% - ERO-S2PHF2210
Order 'res 221 ohm metal film 1/4w 1% - ERO-S2PHF2210' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2210-ND.
RES 2.21K OHM METAL FILM 1/4W 1% - ERO-S2PHF2211
Order 'res 2.21k ohm metal film 1/4w 1% - ERO-S2PHF2211' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2211-ND.
RES 22.1K OHM METAL FILM 1/4W 1% - ERO-S2PHF2212
Order 'res 22.1k ohm metal film 1/4w 1% - ERO-S2PHF2212' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2212-ND.
RES 221K OHM METAL FILM 1/4W 1% - ERO-S2PHF2213
Order 'res 221k ohm metal film 1/4w 1% - ERO-S2PHF2213' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2213-ND.
RES 226 OHM METAL FILM 1/4W 1% - ERO-S2PHF2260
Order 'res 226 ohm metal film 1/4w 1% - ERO-S2PHF2260' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2260-ND.
RES 2.26K OHM METAL FILM 1/4W 1% - ERO-S2PHF2261
Order 'res 2.26k ohm metal film 1/4w 1% - ERO-S2PHF2261' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2261-ND.
Send this link via E-Mail
Help With This Screen
