RES 88.7 OHM METAL FILM .40W 1% - 5063JD88R70F12AF5BC - Resistors
| Digi-Key Part Number | BC88.7XCT-ND |
5 200 1000 |
.39000 .14865 .07688 |
Extended Price
1.95 29.73 76.88 |
| Manufacturer Part Number | 5063JD88R70F12AF5BC | |||
| Description | RES 88.7 OHM METAL FILM .40W 1% | |||
| Quantity Available | 4975 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5063JD88R70F12AF5BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 88.7 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5063JD88R70F12AF5BC 5063JD88R70F12AF5BC BC88 7XCT ND BC887XCTND BC88.7XCT |
5063JD88R70F12AF5BC Specification Sheet
RES 88.7 OHM METAL FILM .40W 1% - 5063JD88R70F12AF5BC (BC88.7XCT-ND) - Resistors
Related parts Resistors:RES 88.7 OHM METAL FILM .40W 1% - 5063JD88R70F12AF5BC
Order 'res 88.7 ohm metal film .40w 1% - 5063JD88R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC88.7XCT-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.
RES 10.5 OHM METAL FILM .40W 1% - SFR2500001059FR500
Order 'res 10.5 ohm metal film .40w 1% - SFR2500001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R50F12AF5-ND.
RES 10.7 OHM METAL FILM .40W 1% - SFR2500001079FR500
Order 'res 10.7 ohm metal film .40w 1% - SFR2500001079FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R70F12AF5-ND.
RES 113K OHM METAL FILM .40W 1% - SFR2500001133FR500
Order 'res 113k ohm metal film .40w 1% - SFR2500001133FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED113K0F12AF5-ND.
RES 113 OHM METAL FILM .40W 1% - SFR2500001130FR500
Order 'res 113 ohm metal film .40w 1% - SFR2500001130FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED113R0F12AF5-ND.
RES 115K OHM METAL FILM .40W 1% - SFR2500001153FR500
Order 'res 115k ohm metal film .40w 1% - SFR2500001153FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED115K0F12AF5-ND.
RES 115 OHM METAL FILM .40W 1% - SFR2500001150FR500
Order 'res 115 ohm metal film .40w 1% - SFR2500001150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED115R0F12AF5-ND.
RES 118K OHM METAL FILM .40W 1% - SFR2500001183FR500
Order 'res 118k ohm metal film .40w 1% - SFR2500001183FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED118K0F12AF5-ND.
RES 11.8 OHM METAL FILM .40W 1% - SFR2500001189FR500
Order 'res 11.8 ohm metal film .40w 1% - SFR2500001189FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED11R80F12AF5-ND.
RES 12.0 OHM METAL FILM .40W 1% - SFR2500001209FR500
Order 'res 12.0 ohm metal film .40w 1% - SFR2500001209FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED12R00F12AF5-ND.
Send this link via E-Mail
Help With This Screen