Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 88.70K OHM MTLFILM .40W 1% T - 5043ED88K70F12AF5BC

Digi-Key Part Number BC88.7KYTR-ND
Price Break
5000
Unit Price
.03188
Extended Price
159.40
Manufacturer Part Number5043ED88K70F12AF5BC
DescriptionRES 88.70K OHM MTLFILM .40W 1% T
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5043ED88K70F12AF5BC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms88.7K
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5043ED88K70F12AF5BC
5043ED88K70F12AF5BC
BC88 7KYTR ND
BC887KYTRND
BC88.7KYTR

5043ED88K70F12AF5BC Specification Sheet

Image of RES 88.70K OHM MTLFILM .40W 1% T - 5043ED88K70F12AF5BC

RES 88.70K OHM MTLFILM .40W 1% T - 5043ED88K70F12AF5BC (BC88.7KYTR-ND)

Related parts:
RES 88.70K OHM MTLFILM .40W 1% T - 5043ED88K70F12AF5BC
 Order 'res 88.70k ohm mtlfilm .40w 1% t - 5043ED88K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC88.7KYTR-ND.
RES 10.00K OHM MTLFILM .40W 1% T - 5043ED10K00F12AF5BC
 Order 'res 10.00k ohm mtlfilm .40w 1% t - 5043ED10K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.0KYTR-ND.
RES 10.20K OHM MTLFILM .40W 1% T - 5043ED10K20F12AF5BC
 Order 'res 10.20k ohm mtlfilm .40w 1% t - 5043ED10K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2KYTR-ND.
RES 10.50K OHM MTLFILM .40W 1% T - 5043ED10K50F12AF5BC
 Order 'res 10.50k ohm mtlfilm .40w 1% t - 5043ED10K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5KYTR-ND.
RES 10.70K OHM MTLFILM .40W 1% T - 5043ED10K70F12AF5BC
 Order 'res 10.70k ohm mtlfilm .40w 1% t - 5043ED10K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.7KYTR-ND.
RES 11.00K OHM MTLFILM .40W 1% T - 5043ED11K00F12AF5BC
 Order 'res 11.00k ohm mtlfilm .40w 1% t - 5043ED11K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.0KYTR-ND.
RES 11.30K OHM MTLFILM .40W 1% T - 5043ED11K30F12AF5BC
 Order 'res 11.30k ohm mtlfilm .40w 1% t - 5043ED11K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.3KYTR-ND.
RES 11.50K OHM MTLFILM .40W 1% T - 5043ED11K50F12AF5BC
 Order 'res 11.50k ohm mtlfilm .40w 1% t - 5043ED11K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5KYTR-ND.
RES 11.80K OHM MTLFILM .40W 1% T - 5043ED11K80F12AF5BC
 Order 'res 11.80k ohm mtlfilm .40w 1% t - 5043ED11K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.8KYTR-ND.
RES 12.10K OHM MTLFILM .40W 1% T - 5043ED12K10F12AF5BC
 Order 'res 12.10k ohm mtlfilm .40w 1% t - 5043ED12K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.1KYTR-ND.
RES 12.40K OHM MTLFILM .40W 1% T - 5043ED12K40F12AF5BC
 Order 'res 12.40k ohm mtlfilm .40w 1% t - 5043ED12K40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.4KYTR-ND.
RES 12.70K OHM MTLFILM .40W 1% T - 5043ED12K70F12AF5BC
 Order 'res 12.70k ohm mtlfilm .40w 1% t - 5043ED12K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.7KYTR-ND.
RES 13.00K OHM MTLFILM .40W 1% T - 5043ED13K00F12AF5BC
 Order 'res 13.00k ohm mtlfilm .40w 1% t - 5043ED13K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0KYTR-ND.
RES 13.30K OHM MTLFILM .40W 1% T - 5043ED13K30F12AF5BC
 Order 'res 13.30k ohm mtlfilm .40w 1% t - 5043ED13K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3KYTR-ND.
RES 13.70K OHM MTLFILM .40W 1% T - 5043ED13K70F12AF5BC
 Order 'res 13.70k ohm mtlfilm .40w 1% t - 5043ED13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.7KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 88.70K OHM METALFILM .40W 1% - 5043ED88K70F12AF5BC Next: RES 88.7K OHM .40W 0.1% 2010 - TNPW201088K7BEEF