RES 88.70K OHM METALFILM .40W 1% - 5043ED88K70F12AF5BC - Resistors
| Digi-Key Part Number | BC88.7KYCT-ND |
5 200 1000 |
.19000 .07250 .03750 |
Extended Price
0.95 14.50 37.50 |
| Manufacturer Part Number | 5043ED88K70F12AF5BC | |||
| Description | RES 88.70K OHM METALFILM .40W 1% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5043ED88K70F12AF5BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 88.7K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5043ED88K70F12AF5BC 5043ED88K70F12AF5BC BC88 7KYCT ND BC887KYCTND BC88.7KYCT |
5043ED88K70F12AF5BC Specification Sheet
RES 88.70K OHM METALFILM .40W 1% - 5043ED88K70F12AF5BC (BC88.7KYCT-ND) - Resistors
Related parts Resistors:RES 88.70K OHM METALFILM .40W 1% - 5043ED88K70F12AF5BC
Order 'res 88.70k ohm metalfilm .40w 1% - 5043ED88K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC88.7KYCT-ND.
RES 1.00K OHM METALFILM .40W 1% - 5063JD1K000F12AF5BC
Order 'res 1.00k ohm metalfilm .40w 1% - 5063JD1K000F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KXCT-ND.
RES 10.00K OHM METALFILM .40W 1% - 5043ED10K00F12AF5BC
Order 'res 10.00k ohm metalfilm .40w 1% - 5043ED10K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KYCT-ND.
RES 1.02K OHM METALFILM .40W 1% - 5063JD1K020F12AF5BC
Order 'res 1.02k ohm metalfilm .40w 1% - 5063JD1K020F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KXCT-ND.
RES 10.20K OHM METALFILM .40W 1% - 5043ED10K20F12AF5BC
Order 'res 10.20k ohm metalfilm .40w 1% - 5043ED10K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2KYCT-ND.
RES 1.05K OHM METALFILM .40W 1% - 5063JD1K050F12AF5BC
Order 'res 1.05k ohm metalfilm .40w 1% - 5063JD1K050F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.05KXCT-ND.
RES 10.50K OHM METALFILM .40W 1% - 5043ED10K50F12AF5BC
Order 'res 10.50k ohm metalfilm .40w 1% - 5043ED10K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.5KYCT-ND.
RES 1.07K OHM METALFILM .40W 1% - 5063JD1K070F12AF5BC
Order 'res 1.07k ohm metalfilm .40w 1% - 5063JD1K070F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.07KXCT-ND.
RES 10.70K OHM METALFILM .40W 1% - 5043ED10K70F12AF5BC
Order 'res 10.70k ohm metalfilm .40w 1% - 5043ED10K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.7KYCT-ND.
RES 1.10K OHM METALFILM .40W 1% - 5063JD1K100F12AF5BC
Order 'res 1.10k ohm metalfilm .40w 1% - 5063JD1K100F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.10KXCT-ND.
RES 11.00K OHM METALFILM .40W 1% - 5043ED11K00F12AF5BC
Order 'res 11.00k ohm metalfilm .40w 1% - 5043ED11K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.0KYCT-ND.
RES 1.13K OHM METALFILM .40W 1% - 5063JD1K130F12AF5BC
Order 'res 1.13k ohm metalfilm .40w 1% - 5063JD1K130F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.13KXCT-ND.
RES 11.30K OHM METALFILM .40W 1% - 5043ED11K30F12AF5BC
Order 'res 11.30k ohm metalfilm .40w 1% - 5043ED11K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.3KYCT-ND.
RES 1.15K OHM METALFILM .40W 1% - 5063JD1K150F12AF5BC
Order 'res 1.15k ohm metalfilm .40w 1% - 5063JD1K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.15KXCT-ND.
RES 11.50K OHM METALFILM .40W 1% - 5043ED11K50F12AF5BC
Order 'res 11.50k ohm metalfilm .40w 1% - 5043ED11K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.5KYCT-ND.
Send this link via E-Mail
Help With This Screen