Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 866 OHM METL FILM .40W 1% T/ - 5063JD866R0F12AF5BC

Digi-Key Part Number BC866XTR-ND
Price Break
5000
Unit Price
.14625
Extended Price
731.25
Manufacturer Part Number5063JD866R0F12AF5BC
DescriptionRES 866 OHM METL FILM .40W 1% T/
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information5063JD866R0F12AF5BC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms866
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5063JD866R0F12AF5BC
5063JD866R0F12AF5BC
BC866XTR ND
BC866XTRND
BC866XTR

5063JD866R0F12AF5BC Specification Sheet

Image of RES 866 OHM METL FILM .40W 1% T/ - 5063JD866R0F12AF5BC

RES 866 OHM METL FILM .40W 1% T/ - 5063JD866R0F12AF5BC (BC866XTR-ND)

Related parts:
RES 866 OHM METL FILM .40W 1% T/ - 5063JD866R0F12AF5BC
 Order 'res 866 ohm metl film .40w 1% t/ - 5063JD866R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC866XTR-ND.
RES 86.6 OHM METL FILM .40W 1% T - 5063JD86R60F12AF5BC
 Order 'res 86.6 ohm metl film .40w 1% t - 5063JD86R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC86.6XTR-ND.
RES 86.6 OHM METL FILM .40W 1% T - 5043ED86R60F12AF5BC
 Order 'res 86.6 ohm metl film .40w 1% t - 5043ED86R60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC86.6YTR-ND.
RES 866 OHM METL FILM .40W 1% T/ - 5043ED866R0F12AF5BC
 Order 'res 866 ohm metl film .40w 1% t/ - 5043ED866R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC866YTR-ND.
RES 866 OHM METAL FILM .40W 1% - 5063JD866R0F12AF5BC
 Order 'res 866 ohm metal film .40w 1% - 5063JD866R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC866XCT-ND.
RES 120 OHM METL FILM .40W 1% T/ - 5043ED120R0F12AF5
 Order 'res 120 ohm metl film .40w 1% t/ - 5043ED120R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED120R0F12AF5-ND.
RES 12.0K OHM METL FILM .40W 1% - 5043ED12K00F12AF5
 Order 'res 12.0k ohm metl film .40w 1% - 5043ED12K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED12K00F12AF5-ND.
RES 160K OHM METL FILM .40W 1% T - 5043ED160K0F12AF5
 Order 'res 160k ohm metl film .40w 1% t - 5043ED160K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED160K0F12AF5-ND.
RES 160 OHM METL FILM .40W 1% T/ - 5043ED160R0F12AF5
 Order 'res 160 ohm metl film .40w 1% t/ - 5043ED160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED160R0F12AF5-ND.
RES 16.0K OHM METL FILM .40W 1% - 5043ED16K00F12AF5
 Order 'res 16.0k ohm metl film .40w 1% - 5043ED16K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16K00F12AF5-ND.
RES 16.0 OHM METL FILM .40W 1% T - 5043ED16R00F12AF5
 Order 'res 16.0 ohm metl film .40w 1% t - 5043ED16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16R00F12AF5-ND.
RES 180K OHM METL FILM .40W 1% T - 5043ED180K0F12AF5
 Order 'res 180k ohm metl film .40w 1% t - 5043ED180K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED180K0F12AF5-ND.
RES 180 OHM METL FILM .40W 1% T/ - 5043ED180R0F12AF5
 Order 'res 180 ohm metl film .40w 1% t/ - 5043ED180R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED180R0F12AF5-ND.
RES 18.0K OHM METL FILM .40W 1% - 5043ED18K00F12AF5
 Order 'res 18.0k ohm metl film .40w 1% - 5043ED18K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED18K00F12AF5-ND.
RES 18.0 OHM METL FILM .40W 1% T - 5043ED18R00F12AF5
 Order 'res 18.0 ohm metl film .40w 1% t - 5043ED18R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED18R00F12AF5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 866 OHM METL FILM .40W 1% T/ - 5043ED866R0F12AF5BC Next: RES 866 OHM METL FILM .60W 1% T/ - B0207C866R0F5TBC