CAP 680PF 50V CERAMIC C0G 5% - K681J15C0GF5TL2
| Digi-Key Part Number | BC1023TR-ND |
4000 12000 |
.04600 .04300 |
Extended Price
184.00 516.00 |
| Manufacturer Part Number | K681J15C0GF5TL2 | |||
| Description | CAP 680PF 50V CERAMIC C0G 5% | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K681J15C0GF5TL2 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Mono-Kap |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K681J15C0GF5TL2 K681J15C0GF5TL2 BC1023TR ND BC1023TRND BC1023TR |
K681J15C0GF5TL2 Specification Sheet
CAP 680PF 50V CERAMIC C0G 5% - K681J15C0GF5TL2 (BC1023TR-ND)
Related parts:CAP 680PF 50V CERAMIC C0G 5% - K681J15C0GF5TL2
Order 'cap 680pf 50v ceramic c0g 5% - K681J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1023CT-ND.
CAP 680PF 50V CERAMIC C0G 5% - K681J15C0GF5TL2
Order 'cap 680pf 50v ceramic c0g 5% - K681J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1023TR-ND.
CAP 680PF 50V CERAMIC C0G 5% - K681J15C0GF5TH5
Order 'cap 680pf 50v ceramic c0g 5% - K681J15C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1047CT-ND.
CAP 680PF 50V CERAMIC C0G 5% - K681J15C0GF5TH5
Order 'cap 680pf 50v ceramic c0g 5% - K681J15C0GF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1047TR-ND.
CAP 10PF 50V CERAMIC C0G 5% - K100J15C0GF5TL2
Order 'cap 10pf 50v ceramic c0g 5% - K100J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1001CT-ND.
CAP 10PF 50V CERAMIC C0G 5% - K100J15C0GF5TL2
Order 'cap 10pf 50v ceramic c0g 5% - K100J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1001TR-ND.
CAP 12PF 50V CERAMIC C0G 5% - K120J15C0GF5TL2
Order 'cap 12pf 50v ceramic c0g 5% - K120J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1002CT-ND.
CAP 12PF 50V CERAMIC C0G 5% - K120J15C0GF5TL2
Order 'cap 12pf 50v ceramic c0g 5% - K120J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1002TR-ND.
CAP 15PF 50V CERAMIC C0G 5% - K150J15C0GF5TL2
Order 'cap 15pf 50v ceramic c0g 5% - K150J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1003CT-ND.
CAP 15PF 50V CERAMIC C0G 5% - K150J15C0GF5TL2
Order 'cap 15pf 50v ceramic c0g 5% - K150J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1003TR-ND.
CAP 18PF 50V CERAMIC C0G 5% - K180J15C0GF5TL2
Order 'cap 18pf 50v ceramic c0g 5% - K180J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1004CT-ND.
CAP 18PF 50V CERAMIC C0G 5% - K180J15C0GF5TL2
Order 'cap 18pf 50v ceramic c0g 5% - K180J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1004TR-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
Order 'cap 22pf 50v ceramic c0g 5% - K220J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1005CT-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
Order 'cap 22pf 50v ceramic c0g 5% - K220J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1005TR-ND.
CAP 27PF 50V CERAMIC C0G 5% - K270J15C0GF5TL2
Order 'cap 27pf 50v ceramic c0g 5% - K270J15C0GF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1006CT-ND.
Send this link via E-Mail
Help With This Screen