RES 7.50K OHM MTL FILM .60W 1% T - B0207C7K500F5TBC
| Digi-Key Part Number | BC7.50KZTR-ND |
5000 |
.15188 |
Extended Price
759.40 |
| Manufacturer Part Number | B0207C7K500F5TBC | |||
| Description | RES 7.50K OHM MTL FILM .60W 1% T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B0207C7K500F5TBC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 7.50K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B0207C7K500F5TBC B0207C7K500F5TBC BC7 50KZTR ND BC750KZTRND BC7.50KZTR |
B0207C7K500F5TBC Specification Sheet
RES 7.50K OHM MTL FILM .60W 1% T - B0207C7K500F5TBC (BC7.50KZTR-ND)
Related parts:RES 7.50K OHM MTL FILM .60W 1% T - B0207C7K500F5TBC
Order 'res 7.50k ohm mtl film .60w 1% t - B0207C7K500F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.50KZTR-ND.
RES 10.0M OHM MTL FILM .60W 1% T - B0207C10M00F5T
Order 'res 10.0m ohm mtl film .60w 1% t - B0207C10M00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C10M00F5T-ND.
RES 1.00M OHM MTL FILM .60W 1% T - B0207C1M000F5T
Order 'res 1.00m ohm mtl film .60w 1% t - B0207C1M000F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M000F5T-ND.
RES 1.02M OHM MTL FILM .60W 1% T - B0207C1M020F5T
Order 'res 1.02m ohm mtl film .60w 1% t - B0207C1M020F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M020F5T-ND.
RES 1.05M OHM MTL FILM .60W 1% T - B0207C1M050F5T
Order 'res 1.05m ohm mtl film .60w 1% t - B0207C1M050F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M050F5T-ND.
RES 1.07M OHM MTL FILM .60W 1% T - B0207C1M070F5T
Order 'res 1.07m ohm mtl film .60w 1% t - B0207C1M070F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M070F5T-ND.
RES 1.13M OHM MTL FILM .60W 1% T - B0207C1M130F5T
Order 'res 1.13m ohm mtl film .60w 1% t - B0207C1M130F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M130F5T-ND.
RES 1.15M OHM MTL FILM .60W 1% T - B0207C1M150F5T
Order 'res 1.15m ohm mtl film .60w 1% t - B0207C1M150F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M150F5T-ND.
RES 1.18M OHM MTL FILM .60W 1% T - B0207C1M180F5T
Order 'res 1.18m ohm mtl film .60w 1% t - B0207C1M180F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M180F5T-ND.
RES 1.21M OHM MTL FILM .60W 1% T - B0207C1M210F5T
Order 'res 1.21m ohm mtl film .60w 1% t - B0207C1M210F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M210F5T-ND.
RES 1.24M OHM MTL FILM .60W 1% T - B0207C1M240F5T
Order 'res 1.24m ohm mtl film .60w 1% t - B0207C1M240F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M240F5T-ND.
RES 1.27M OHM MTL FILM .60W 1% T - B0207C1M270F5T
Order 'res 1.27m ohm mtl film .60w 1% t - B0207C1M270F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M270F5T-ND.
RES 1.33M OHM MTL FILM .60W 1% T - B0207C1M330F5T
Order 'res 1.33m ohm mtl film .60w 1% t - B0207C1M330F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M330F5T-ND.
RES 1.37M OHM MTL FILM .60W 1% T - B0207C1M370F5T
Order 'res 1.37m ohm mtl film .60w 1% t - B0207C1M370F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M370F5T-ND.
RES 1.40M OHM MTL FILM .60W 1% T - B0207C1M400F5T
Order 'res 1.40m ohm mtl film .60w 1% t - B0207C1M400F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1M400F5T-ND.
Send this link via E-Mail
Help With This Screen