Keywords:





7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C7501FRP00

RES 7.50K OHM METLFILM .40W 1% T - MBA02040C7501FRP00 - Resistors

Digi-Key Part Number BC7.50KXTR-ND
Price Break
5000
Unit Price
.06188
Extended Price
309.40
Manufacturer Part NumberMBA02040C7501FRP00
DescriptionRES 7.50K OHM METLFILM .40W 1% T
Quantity Available Non-Stock
All prices are in USD

Purchase 7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C7501FRP00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C7501FRP00
Technical/Catalog InformationMBA02040C7501FRP00
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms7.50K
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBA02040C7501FRP00
MBA02040C7501FRP00
BC7 50KXTR ND
BC750KXTRND
BC7.50KXTR


Image of RES 7.50K OHM METLFILM .40W 1% T - MBA02040C7501FRP00

RES 7.50K OHM METLFILM .40W 1% T - MBA02040C7501FRP00 (BC7.50KXTR-ND) - Resistors

Related parts 7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C7501FRP00
7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C7501FRP00
 Order 'res 7.50k ohm metlfilm .40w 1% t - MBA02040C7501FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.50KXTR-ND.
7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C7501FRP00
 Order 'res 7.50k ohm metalfilm .40w 1% - MBA02040C7501FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.50KXCT-ND.
1.00K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1001FRP00
 Order 'res 1.00k ohm metlfilm .40w 1% t - MBA02040C1001FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.00KXTR-ND.
1.02K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1021FRP00
 Order 'res 1.02k ohm metlfilm .40w 1% t - MBA02040C1021FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.02KXTR-ND.
1.05K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1051FRP00
 Order 'res 1.05k ohm metlfilm .40w 1% t - MBA02040C1051FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.05KXTR-ND.
1.07K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1071FRP00
 Order 'res 1.07k ohm metlfilm .40w 1% t - MBA02040C1071FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.07KXTR-ND.
1.10K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1101FRP00
 Order 'res 1.10k ohm metlfilm .40w 1% t - MBA02040C1101FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.10KXTR-ND.
1.13K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1131FRP00
 Order 'res 1.13k ohm metlfilm .40w 1% t - MBA02040C1131FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.13KXTR-ND.
1.15K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1151FRP00
 Order 'res 1.15k ohm metlfilm .40w 1% t - MBA02040C1151FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.15KXTR-ND.
1.18K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1181FRP00
 Order 'res 1.18k ohm metlfilm .40w 1% t - MBA02040C1181FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.18KXTR-ND.
1.21K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1211FRP00
 Order 'res 1.21k ohm metlfilm .40w 1% t - MBA02040C1211FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.21KXTR-ND.
1.24K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1241FRP00
 Order 'res 1.24k ohm metlfilm .40w 1% t - MBA02040C1241FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.24KXTR-ND.
1.27K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1271FRP00
 Order 'res 1.27k ohm metlfilm .40w 1% t - MBA02040C1271FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.27KXTR-ND.
1.30K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1301FRP00
 Order 'res 1.30k ohm metlfilm .40w 1% t - MBA02040C1301FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.30KXTR-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1331FRP00
 Order 'res 1.33k ohm metlfilm .40w 1% t - MBA02040C1331FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.33KXTR-ND.

Options for 7.50K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C7501FRP00
Send this link via E-Mail
Help With This Screen

RES 7.50K OHM METLFILM .40W 1% T - MBA02040C7501FRP00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 7.50K OHM METALFILM .40W 1% - MBA02040C7501FRP00 Next: RES 7.50K OHM MTL FILM .40W 1% T - SFR2500007501FR500
RES 7.50K OHM METLFILM .40W 1% T - MBA02040C7501FRP00