Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 698K OHM METAL FILM .40W 1% - 5063JD698K0F12AF5BC

Digi-Key Part Number BC698KXCT-ND
Price Break
5
200
1000
Unit Price
.39000
.14865
.07688
Extended Price
1.95
29.73
76.88
Manufacturer Part Number5063JD698K0F12AF5BC
DescriptionRES 698K OHM METAL FILM .40W 1%
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information5063JD698K0F12AF5BC
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms698K
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5063JD698K0F12AF5BC
5063JD698K0F12AF5BC
BC698KXCT ND
BC698KXCTND
BC698KXCT

5063JD698K0F12AF5BC Specification Sheet

Image of RES 698K OHM METAL FILM .40W 1% - 5063JD698K0F12AF5BC

RES 698K OHM METAL FILM .40W 1% - 5063JD698K0F12AF5BC (BC698KXCT-ND)

Related parts:
RES 698K OHM METAL FILM .40W 1% - 5063JD698K0F12AF5BC
 Order 'res 698k ohm metal film .40w 1% - 5063JD698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC698KXCT-ND.
RES 698K OHM METAL FILM .40W 1% - SFR2500006983FR500
 Order 'res 698k ohm metal film .40w 1% - SFR2500006983FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED698K0F12AF5-ND.
RES 69.8K OHM METAL FILM .40W 1% - 5063JD69K80F12AF5BC
 Order 'res 69.8k ohm metal film .40w 1% - 5063JD69K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC69.8KXCT-ND.
RES 698K OHM METAL FILM .40W 1% - 5043ED698K0F12AF5BC
 Order 'res 698k ohm metal film .40w 1% - 5043ED698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC698KYCT-ND.
RES 6.98K OHM METAL FILM .40W 1% - 5043ED6K980F12AF5BC
 Order 'res 6.98k ohm metal film .40w 1% - 5043ED6K980F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.98KYCT-ND.
RES 6.98K OHM METAL FILM .40W 1% - SFR2500006981FR500
 Order 'res 6.98k ohm metal film .40w 1% - SFR2500006981FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC6.98KYCT-ND.
RES 6.98K OHM METAL FILM .40W 1% - SFR2500006981FR500
 Order 'res 6.98k ohm metal film .40w 1% - SFR2500006981FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC6.98KYTR-ND.
RES 698K OHM METL FILM .40W 1% T - 5063JD698K0F12AF5BC
 Order 'res 698k ohm metl film .40w 1% t - 5063JD698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC698KXTR-ND.
RES 698K OHM METAL FILM .50W 1% - SFR16S0006983FR500
 Order 'res 698k ohm metal film .50w 1% - SFR16S0006983FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED698K0F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
 Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
 Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
 Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
 Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
 Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.
RES 10.5 OHM METAL FILM .40W 1% - SFR2500001059FR500
 Order 'res 10.5 ohm metal film .40w 1% - SFR2500001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R50F12AF5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 698K OHM METAL FILM .40W 1% - 5043ED698K0F12AF5BC Next: RES 698K OHM METAL FILM .40W 1% - SFR2500006983FR500