RES 5.1K OHM METALFILM 3W 5%AMMO - 5093NW5K100J08AFX
| Digi-Key Part Number | BC5.1KW-3TB-ND |
500 1000 5000 10000 25000 50000 100000 250000 500000 |
.21504 .19958 .17808 .16128 .13776 .12298 .11088 .10080 .09072 |
Extended Price
107.52 199.58 890.40 1612.80 3444.00 6149.00 11088.00 25200.00 45360.00 |
| Manufacturer Part Number | 5093NW5K100J08AFX | |||
| Description | RES 5.1K OHM METALFILM 3W 5%AMMO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5093NW5K100J08AFX |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5093NW5K100J08AFX 5093NW5K100J08AFX BC5 1KW 3TB ND BC51KW3TBND BC5.1KW-3TB |
5093NW5K100J08AFX Specification Sheet
RES 5.1K OHM METALFILM 3W 5%AMMO - 5093NW5K100J08AFX (BC5.1KW-3TB-ND)
Related parts:RES 5.1K OHM METALFILM 3W 5%AMMO - 5093NW5K100J08AFX
Order 'res 5.1k ohm metalfilm 3w 5%ammo - 5093NW5K100J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC5.1KW-3CT-ND.
RES 5.1K OHM METALFILM 3W 5%AMMO - 5093NW5K100J08AFX
Order 'res 5.1k ohm metalfilm 3w 5%ammo - 5093NW5K100J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC5.1KW-3TB-ND.
RES 1K OHM 1/3W 5% 1210 SMD - RMCF 1/4 1K 5% R
Order 'res 1k ohm 1/3w 5% 1210 smd - RMCF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41K5%R-ND.
RES 100K OHM METALFILM 3W 5%AMMO - 5093NW100K0J08AFX
Order 'res 100k ohm metalfilm 3w 5%ammo - 5093NW100K0J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-3CT-ND.
RES 100K OHM METALFILM 3W 5%AMMO - 5093NW100K0J08AFX
Order 'res 100k ohm metalfilm 3w 5%ammo - 5093NW100K0J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KW-3TB-ND.
RES 1.0K OHM METALFILM 3W 5%AMMO - 5093NW1K000J08AFX
Order 'res 1.0k ohm metalfilm 3w 5%ammo - 5093NW1K000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0KW-3CT-ND.
RES 1.0K OHM METALFILM 3W 5%AMMO - 5093NW1K000J08AFX
Order 'res 1.0k ohm metalfilm 3w 5%ammo - 5093NW1K000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.0KW-3TB-ND.
RES 1.0M OHM METALFILM 3W 5%AMMO - 5093NW1M000J08AFX
Order 'res 1.0m ohm metalfilm 3w 5%ammo - 5093NW1M000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0MW-3CT-ND.
RES 1.0M OHM METALFILM 3W 5%AMMO - 5093NW1M000J08AFX
Order 'res 1.0m ohm metalfilm 3w 5%ammo - 5093NW1M000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.0MW-3TB-ND.
RES 110K OHM METALFILM 3W 5%AMMO - 5093NW110K0J08AFX
Order 'res 110k ohm metalfilm 3w 5%ammo - 5093NW110K0J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC110KW-3CT-ND.
RES 110K OHM METALFILM 3W 5%AMMO - 5093NW110K0J08AFX
Order 'res 110k ohm metalfilm 3w 5%ammo - 5093NW110K0J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC110KW-3TB-ND.
RES 1.1K OHM METALFILM 3W 5%AMMO - 5093NW1K100J08AFX
Order 'res 1.1k ohm metalfilm 3w 5%ammo - 5093NW1K100J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.1KW-3CT-ND.
RES 1.1K OHM METALFILM 3W 5%AMMO - 5093NW1K100J08AFX
Order 'res 1.1k ohm metalfilm 3w 5%ammo - 5093NW1K100J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.1KW-3TB-ND.
RES 120K OHM METALFILM 3W 5%AMMO - 5093NW120K0J08AFX
Order 'res 120k ohm metalfilm 3w 5%ammo - 5093NW120K0J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC120KW-3CT-ND.
RES 120K OHM METALFILM 3W 5%AMMO - 5093NW120K0J08AFX
Order 'res 120k ohm metalfilm 3w 5%ammo - 5093NW120K0J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC120KW-3TB-ND.
Send this link via E-Mail
Help With This Screen