RES 510K OHM METAL FILM 3W 5% - 5093NW510K0JBC - Resistors
| Digi-Key Part Number | BC510KW-3JCT-ND |
5 100 |
.54200 .30620 |
Extended Price
2.71 30.62 |
| Manufacturer Part Number | 5093NW510K0JBC | |||
| Description | RES 510K OHM METAL FILM 3W 5% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5093NW510K0JBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5093NW510K0JBC 5093NW510K0JBC BC510KW 3JCT ND BC510KW3JCTND BC510KW-3JCT |
5093NW510K0JBC Specification Sheet
RES 510K OHM METAL FILM 3W 5% - 5093NW510K0JBC (BC510KW-3JCT-ND) - Resistors
Related parts Resistors:RES 510K OHM METAL FILM 3W 5% - 5093NW510K0JBC
Order 'res 510k ohm metal film 3w 5% - 5093NW510K0JBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC510KW-3JCT-ND.
RES 510K OHM METAL FILM 3W 5% - 5093NW510K0JBC
Order 'res 510k ohm metal film 3w 5% - 5093NW510K0JBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC510KW-3JTB-ND.
RES 510K OHM METAL FILM 3W 5% - PR03000205103JAC00
Order 'res 510k ohm metal film 3w 5% - PR03000205103JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC510KW-3JCT-ND.
RES 510K OHM METAL FILM 3W 5% - PR03000205103JAC00
Order 'res 510k ohm metal film 3w 5% - PR03000205103JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC510KW-3JTB-ND.
RES 110K OHM METAL FILM 3W 5% - PR03000201103JAC00
Order 'res 110k ohm metal film 3w 5% - PR03000201103JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW110K0JA8AFX-ND.
RES 11 OHM METAL FILM 3W 5% - PR03000201109JAC00
Order 'res 11 ohm metal film 3w 5% - PR03000201109JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW11R00JA8AFX-ND.
RES 130 OHM METAL FILM 3W 5% - PR03000201300JAC00
Order 'res 130 ohm metal film 3w 5% - PR03000201300JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW130R0JA8AFX-ND.
RES 13 OHM METAL FILM 3W 5% - PR03000201309JAC00
Order 'res 13 ohm metal film 3w 5% - PR03000201309JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW13R00JA8AFX-ND.
RES 160 OHM METAL FILM 3W 5% - PR03000201600JAC00
Order 'res 160 ohm metal film 3w 5% - PR03000201600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW160R0JA8AFX-ND.
RES 16 OHM METAL FILM 3W 5% - PR03000201609JAC00
Order 'res 16 ohm metal film 3w 5% - PR03000201609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW16R00JA8AFX-ND.
RES 180K OHM METAL FILM 3W 5% - PR03000201803JAC00
Order 'res 180k ohm metal film 3w 5% - PR03000201803JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW180K0JA8AFX-ND.
RES 1.3K OHM METAL FILM 3W 5% - PR03000201301JAC00
Order 'res 1.3k ohm metal film 3w 5% - PR03000201301JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K300JA8AFX-ND.
RES 1.6K OHM METAL FILM 3W 5% - PR03000201601JAC00
Order 'res 1.6k ohm metal film 3w 5% - PR03000201601JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K600JA8AFX-ND.
RES 1.8K OHM METAL FILM 3W 5% - PR03000201801JAC00
Order 'res 1.8k ohm metal film 3w 5% - PR03000201801JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K800JA8AFX-ND.
RES 1.0 OHM METAL FILM 3W 5% - 5093NW1R000J08AFX
Order 'res 1.0 ohm metal film 3w 5% - 5093NW1R000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R000J08AFX-ND.
Send this link via E-Mail
Help With This Screen