RES 487 OHM METL FILM .60W 1% T/ - B0207C487R0F5TBC - Resistors
| Digi-Key Part Number | BC487ZTR-ND |
5000 |
.15188 |
Extended Price
759.40 |
| Manufacturer Part Number | B0207C487R0F5TBC | |||
| Description | RES 487 OHM METL FILM .60W 1% T/ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B0207C487R0F5TBC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 487 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B0207C487R0F5TBC B0207C487R0F5TBC BC487ZTR ND BC487ZTRND BC487ZTR |
B0207C487R0F5TBC Specification Sheet
RES 487 OHM METL FILM .60W 1% T/ - B0207C487R0F5TBC (BC487ZTR-ND) - Resistors
Related parts Resistors:RES 487 OHM METL FILM .60W 1% T/ - B0207C487R0F5TBC
Order 'res 487 ohm metl film .60w 1% t/ - B0207C487R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC487ZTR-ND.
RES 4.87 OHM METL FILM .60W 1% T - B0207C4R870F5T
Order 'res 4.87 ohm metl film .60w 1% t - B0207C4R870F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R870F5T-ND.
RES 48.7 OHM METL FILM .60W 1% T - B0207C48R70F5TBC
Order 'res 48.7 ohm metl film .60w 1% t - B0207C48R70F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC48.7ZTR-ND.
RES 487 OHM METAL FILM .60W 1% - MRS25000C4870FRP00
Order 'res 487 ohm metal film .60w 1% - MRS25000C4870FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC487R0F12AF5-ND.
RES 48.7 OHM METAL FILM .60W 1% - MRS25000C4879FRP00
Order 'res 48.7 ohm metal film .60w 1% - MRS25000C4879FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC48R70F12AF5-ND.
RES 120K OHM METL FILM .60W 1% T - B0207C120K0F5T
Order 'res 120k ohm metl film .60w 1% t - B0207C120K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C120K0F5T-ND.
RES 120 OHM METL FILM .60W 1% T/ - B0207C120R0F5T
Order 'res 120 ohm metl film .60w 1% t/ - B0207C120R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C120R0F5T-ND.
RES 12.0K OHM METL FILM .60W 1% - B0207C12K00F5T
Order 'res 12.0k ohm metl film .60w 1% - B0207C12K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C12K00F5T-ND.
RES 12.0 OHM METL FILM .60W 1% T - B0207C12R00F5T
Order 'res 12.0 ohm metl film .60w 1% t - B0207C12R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C12R00F5T-ND.
RES 160K OHM METL FILM .60W 1% T - B0207C160K0F5T
Order 'res 160k ohm metl film .60w 1% t - B0207C160K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C160K0F5T-ND.
RES 160 OHM METL FILM .60W 1% T/ - B0207C160R0F5T
Order 'res 160 ohm metl film .60w 1% t/ - B0207C160R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C160R0F5T-ND.
RES 16.0K OHM METL FILM .60W 1% - B0207C16K00F5T
Order 'res 16.0k ohm metl film .60w 1% - B0207C16K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C16K00F5T-ND.
RES 16.0 OHM METL FILM .60W 1% T - B0207C16R00F5T
Order 'res 16.0 ohm metl film .60w 1% t - B0207C16R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C16R00F5T-ND.
RES 180K OHM METL FILM .60W 1% T - B0207C180K0F5T
Order 'res 180k ohm metl film .60w 1% t - B0207C180K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C180K0F5T-ND.
RES 180 OHM METL FILM .60W 1% T/ - B0207C180R0F5T
Order 'res 180 ohm metl film .60w 1% t/ - B0207C180R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C180R0F5T-ND.
Send this link via E-Mail
Help With This Screen