RES 475 OHM METL FILM .40W 1% T/ - SFR2500004750FR500 - Resistors
475 Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004750FR500
| Digi-Key Part Number | BC475YTR-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | SFR2500004750FR500 | |||
| Description | RES 475 OHM METL FILM .40W 1% T/ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 475 Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004750FR500
| Technical/Catalog Information | SFR2500004750FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 475 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFR2500004750FR500 SFR2500004750FR500 BC475YTR ND BC475YTRND BC475YTR |
SFR2500004750FR500 Specification Sheet
RES 475 OHM METL FILM .40W 1% T/ - SFR2500004750FR500 (BC475YTR-ND) - Resistors
Related parts 475 Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004750FR500RES 475 OHM METL FILM .40W 1% T/ - SFR2500004750FR500
Order 'res 475 ohm metl film .40w 1% t/ - SFR2500004750FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC475YTR-ND.
RES 47.5 OHM METL FILM .40W 1% T - MBA02040C4759FRP00
Order 'res 47.5 ohm metl film .40w 1% t - MBA02040C4759FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC47.5XTR-ND.
RES 475 OHM METL FILM .40W 1% T/ - MBA02040C4750FRP00
Order 'res 475 ohm metl film .40w 1% t/ - MBA02040C4750FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC475XTR-ND.
RES 47.5 OHM METL FILM .40W 1% T - SFR2500004759FR500
Order 'res 47.5 ohm metl film .40w 1% t - SFR2500004759FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC47.5YTR-ND.
RES 475 OHM METAL FILM .40W 1% - SFR2500004750FR500
Order 'res 475 ohm metal film .40w 1% - SFR2500004750FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC475YCT-ND.
RES 475 OHM METAL FILM .40W 1% - SFR2500004750FR500
Order 'res 475 ohm metal film .40w 1% - SFR2500004750FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC475YCT-ND.
RES 475 OHM METAL FILM .40W 1% - SFR2500004750FR500
Order 'res 475 ohm metal film .40w 1% - SFR2500004750FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC475YTR-ND.
RES 4.75 OHM MTL FILM .40W 1% TR - MBA02040C4758FRP00
Order 'res 4.75 ohm mtl film .40w 1% tr - MBA02040C4758FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD4R750F12AF5-ND.
RES 4.75 OHM METL FILM .60W 1% T - MBB02070C4758FRP00
Order 'res 4.75 ohm metl film .60w 1% t - MBB02070C4758FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C4R750F5T-ND.
RES 47.5 OHM METAL FILM .40W 1% - MBA02040C4759FRP00
Order 'res 47.5 ohm metal film .40w 1% - MBA02040C4759FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC47.5XCT-ND.
RES 475 OHM METAL FILM .40W 1% - MBA02040C4750FRP00
Order 'res 475 ohm metal film .40w 1% - MBA02040C4750FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC475XCT-ND.
RES 47.5 OHM METAL FILM .40W 1% - SFR2500004759FR500
Order 'res 47.5 ohm metal film .40w 1% - SFR2500004759FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC47.5YCT-ND.
RES 475 OHM METL FILM .60W 1% T/ - MBB02070C4750FRP00
Order 'res 475 ohm metl film .60w 1% t/ - MBB02070C4750FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC475ZTR-ND.
RES 47.5 OHM METL FILM .60W 1% T - MBB02070C4759FRP00
Order 'res 47.5 ohm metl film .60w 1% t - MBB02070C4759FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC47.5ZTR-ND.
RES 47.5 OHM METAL FILM .40W 1% - SFR2500004759FR500
Order 'res 47.5 ohm metal film .40w 1% - SFR2500004759FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC47.5YCT-ND.
Options for 475 Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004750FR500
Send this link via E-Mail
Help With This Screen
