CASE 28.17X22.27X15 YELLOW - R-1220 YELLOW - Boxes, Enclosures, Racks
Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOW
| Digi-Key Part Number | R-1220 YELLOW-ND |
1 |
132.84000 |
Extended Price
132.84 |
| Manufacturer Part Number | R-1220 YELLOW | |||
| Description | CASE 28.17X22.27X15 YELLOW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-1220 YELLOW |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Yellow |
| Design | Hinged Lid |
| Features | Handle(s) |
| Material | Plastic, Polypropylene |
| Ratings | IP67/MIL-STD 810F-512.4 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm) |
| Thickness | - |
| Weight | 23 lbs (10.43kg) |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R 1220 YELLOW R1220 YELLOW |
R-1220 YELLOW Specification Sheet
CASE 28.17X22.27X15 YELLOW - R-1220 YELLOW (R-1220 YELLOW-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOWCASE 28.17X22.27X15 YELLOW - R-1220 YELLOW
Order 'case 28.17x22.27x15 yellow - R-1220 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 YELLOW-ND.
CASE 28.17X22.27X15 BLACK - R-1220 BLACK
Order 'case 28.17x22.27x15 black - R-1220 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 BLACK-ND.
CASE 28.17X22.27X15 GRAY - R-1220 GM
Order 'case 28.17x22.27x15 gray - R-1220 GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM-ND.
CASE 28.17X22.27X15 ORANGE - R-1220 ORANGE
Order 'case 28.17x22.27x15 orange - R-1220 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 ORANGE-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOW-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOW-ND.
CASE 28.17X22.27X15 YEL W/FOAM - R-1220 YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/foam - R-1220 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220YELLOWFOAM-ND.
CASE 19.75X15.53X5.413 YELLOW - R-710CC YELLOW
Order 'case 19.75x15.53x5.413 yellow - R-710CC YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-710CC YELLOW-ND.
CASE 19.75X15.53X7.48 YELLOW - R-720CC YELLOW
Order 'case 19.75x15.53x7.48 yellow - R-720CC YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-720CC YELLOW-ND.
CASE 8.7X7.45X3.89 YELLOW W/LOCK - R-120 MLL YELLOW
Order 'case 8.7x7.45x3.89 yellow w/lock - R-120 MLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-MLLY-ND.
CASE 8.7X7.45X3.89 YELLOW W/LOCK - R-120 PLL YELLOW
Order 'case 8.7x7.45x3.89 yellow w/lock - R-120 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-PLLY-ND.
CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOW
Order 'case 10.80x9.85x4.87 yellow/lock - R-300 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLY-ND.
CASE 10.80X9.85X4.87 YELLOW - R-300 YELLOW
Order 'case 10.80x9.85x4.87 yellow - R-300 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-Y-ND.
Options for Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOW
Send this link via E-Mail
Help With This Screen
