RES 392 OHM METAL FILM .40W 1% - 5043ED392R0F12AF5BC - Resistors
| Digi-Key Part Number | BC392YCT-ND |
5 200 1000 |
.19000 .07250 .03750 |
Extended Price
0.95 14.50 37.50 |
| Manufacturer Part Number | 5043ED392R0F12AF5BC | |||
| Description | RES 392 OHM METAL FILM .40W 1% | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5043ED392R0F12AF5BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 392 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5043ED392R0F12AF5BC 5043ED392R0F12AF5BC BC392YCT ND BC392YCTND BC392YCT |
5043ED392R0F12AF5BC Specification Sheet
RES 392 OHM METAL FILM .40W 1% - 5043ED392R0F12AF5BC (BC392YCT-ND) - Resistors
Related parts Resistors:RES 392 OHM METAL FILM .40W 1% - 5043ED392R0F12AF5BC
Order 'res 392 ohm metal film .40w 1% - 5043ED392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392YCT-ND.
RES 39.2 OHM METAL FILM .40W 1% - 5063JD39R20F12AF5BC
Order 'res 39.2 ohm metal film .40w 1% - 5063JD39R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC39.2XCT-ND.
RES 392 OHM METAL FILM .40W 1% - 5063JD392R0F12AF5BC
Order 'res 392 ohm metal film .40w 1% - 5063JD392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC392XCT-ND.
RES 39.2 OHM METAL FILM .40W 1% - 5043ED39R20F12AF5BC
Order 'res 39.2 ohm metal film .40w 1% - 5043ED39R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC39.2YCT-ND.
RES 39.2 OHM METAL FILM .40W 1% - SFR2500003929FR500
Order 'res 39.2 ohm metal film .40w 1% - SFR2500003929FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC39.2YCT-ND.
RES 392 OHM METAL FILM .40W 1% - SFR2500003920FR500
Order 'res 392 ohm metal film .40w 1% - SFR2500003920FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC392YCT-ND.
RES 39.2 OHM METAL FILM .40W 1% - SFR2500003929FR500
Order 'res 39.2 ohm metal film .40w 1% - SFR2500003929FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC39.2YTR-ND.
RES 392 OHM METAL FILM .40W 1% - SFR2500003920FR500
Order 'res 392 ohm metal film .40w 1% - SFR2500003920FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC392YTR-ND.
RES 392 OHM METL FILM .40W 1% T/ - 5043ED392R0F12AF5BC
Order 'res 392 ohm metl film .40w 1% t/ - 5043ED392R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC392YTR-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.
RES 10.5 OHM METAL FILM .40W 1% - SFR2500001059FR500
Order 'res 10.5 ohm metal film .40w 1% - SFR2500001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R50F12AF5-ND.
Send this link via E-Mail
Help With This Screen