CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM - Boxes, Enclosures, Racks
Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL YELLOW FOAM
| Digi-Key Part Number | R-1220PLLYELLOWF-ND |
1 |
241.53000 |
Extended Price
241.53 |
| Manufacturer Part Number | R-1220 PLL YELLOW FOAM | |||
| Description | CASE 28.17X22.27X15 YEL W/LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-1220 PLL YELLOW FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Yellow |
| Design | Hinged Lid |
| Features | Accuform Foam, Handle(s), Lock(s) |
| Material | Plastic, Polypropylene |
| Ratings | IP67/MIL-STD 810F-512.4 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm) |
| Thickness | - |
| Weight | 28 lbs (12.70kg) |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R 1220 PLL YELLOW FOAM R1220 PLL YELLOW FOAM R 1220PLLYELLOWF ND R1220PLLYELLOWFND R-1220PLLYELLOWF |
R-1220 PLL YELLOW FOAM Specification Sheet
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM (R-1220PLLYELLOWF-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL YELLOW FOAMCASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOW-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLGMFOAM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOW-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 PLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFY-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL GM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE
Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGE-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 19.75X15.53X7.48 YEL W/LOCK - R-720 PLL YELLOW
Order 'case 19.75x15.53x7.48 yel w/lock - R-720 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLY-ND.
Options for Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL YELLOW FOAM
Send this link via E-Mail
Help With This Screen
