RES 3.3K OHM METAL FILM 2W 5% - 5083NW3K300J12AFXBC
| Digi-Key Part Number | BC3.3KW-2TR-ND |
5000 |
.10070 |
Extended Price
503.50 |
| Manufacturer Part Number | 5083NW3K300J12AFXBC | |||
| Description | RES 3.3K OHM METAL FILM 2W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5083NW3K300J12AFXBC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5083NW3K300J12AFXBC 5083NW3K300J12AFXBC BC3 3KW 2TR ND BC33KW2TRND BC3.3KW-2TR |
5083NW3K300J12AFXBC Specification Sheet
RES 3.3K OHM METAL FILM 2W 5% - 5083NW3K300J12AFXBC (BC3.3KW-2TR-ND)
Related parts:RES 3.3K OHM METAL FILM 2W 5% - 5083NW3K300J12AFXBC
Order 'res 3.3k ohm metal film 2w 5% - 5083NW3K300J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC3.3KW-2CT-ND.
RES 3.3K OHM METAL FILM 2W 5% - 5083NW3K300J12AFXBC
Order 'res 3.3k ohm metal film 2w 5% - 5083NW3K300J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC3.3KW-2TR-ND.
RES 110K OHM METAL FILM 2W 5% - PR02000201103JR500
Order 'res 110k ohm metal film 2w 5% - PR02000201103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW110K0J12AFX-ND.
RES 130K OHM METAL FILM 2W 5% - PR02000201303JR500
Order 'res 130k ohm metal film 2w 5% - PR02000201303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW130K0J12AFX-ND.
RES 360K OHM METAL FILM 2W 5% - PR02000203603JR500
Order 'res 360k ohm metal film 2w 5% - PR02000203603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW360K0J12AFX-ND.
RES 430K OHM METAL FILM 2W 5% - PR02000204303JR500
Order 'res 430k ohm metal film 2w 5% - PR02000204303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW430K0J12AFX-ND.
RES 820K OHM METAL FILM 2W 5% - PR02000208203JR500
Order 'res 820k ohm metal film 2w 5% - PR02000208203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW820K0J12AFX-ND.
RES 910K OHM METAL FILM 2W 5% - PR02000209103JR500
Order 'res 910k ohm metal film 2w 5% - PR02000209103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910K0J12AFX-ND.
RES 910 OHM METAL FILM 2W 5% - PR02000209100JR500
Order 'res 910 ohm metal film 2w 5% - PR02000209100JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910R0J12AFX-ND.
RES 100K OHM METAL FILM 2W 5% - 5083NW100K0J12AFXBC
Order 'res 100k ohm metal film 2w 5% - 5083NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-2CT-ND.
RES 100K OHM METAL FILM 2W 5% - 5083NW100K0J12AFXBC
Order 'res 100k ohm metal film 2w 5% - 5083NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KW-2TR-ND.
RES 100 OHM METAL FILM 2W 5% - 5083NW100R0J12AFXBC
Order 'res 100 ohm metal film 2w 5% - 5083NW100R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100W-2CT-ND.
RES 100 OHM METAL FILM 2W 5% - 5083NW100R0J12AFXBC
Order 'res 100 ohm metal film 2w 5% - 5083NW100R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100W-2TR-ND.
RES 1.0K OHM METAL FILM 2W 5% - 5083NW1K000J12AFXBC
Order 'res 1.0k ohm metal film 2w 5% - 5083NW1K000J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0KW-2CT-ND.
RES 10K OHM METAL FILM 2W 5% - 5083NW10K00J12AFXBC
Order 'res 10k ohm metal film 2w 5% - 5083NW10K00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10KW-2CT-ND.
Send this link via E-Mail
Help With This Screen