Keywords:





CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM - Boxes, Enclosures, Racks

Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL GM FOAM

Digi-Key Part Number R-1220PLLGMFOAM-ND
Price Break
1
Unit Price
241.53000
Extended Price
241.53
Manufacturer Part NumberR-1220 PLL GM FOAM
DescriptionCASE 28.17X22.27X15 GRY W/LOCK
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL GM FOAM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL GM FOAM
Technical/Catalog InformationR-1220 PLL GM FOAM
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGun Metal
DesignHinged Lid
FeaturesAccuform Foam, Handle(s), Lock(s)
MaterialPlastic, Polypropylene
RatingsIP67/MIL-STD 810F-512.4
Shipping InfoShipped from Digi-Key
Size / Dimension28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm)
Thickness-
Weight28 lbs (12.70kg)
Container TypeCase
Material Flammability RatingUL-HB75
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R 1220 PLL GM FOAM
R1220 PLL GM FOAM
R 1220PLLGMFOAM ND
R1220PLLGMFOAMND
R-1220PLLGMFOAM

R-1220 PLL GM FOAM Specification Sheet

Image of CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM

CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM (R-1220PLLGMFOAM-ND) - Boxes, Enclosures, Racks

Related parts Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL GM FOAM
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLGMFOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL GM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL GM-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGE-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOW-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 19.75X15.53X7.48 GRY W/LOCK - R-720 PLL GM
 Order 'case 19.75x15.53x7.48 gry w/lock - R-720 PLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLG-ND.
CASE 8.7X7.45X3.89 GM W/LOCK - R-120 PLL GM FOAM
 Order 'case 8.7x7.45x3.89 gm w/lock - R-120 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-PLLFG-ND.

Options for Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL GM FOAM
Send this link via E-Mail
Help With This Screen

CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM Next: CASE 28.17X22.27X15 ORANGE - R-1220 ORANGE
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM