CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM - Boxes, Enclosures, Racks
| Digi-Key Part Number | R-1220PLLBLACKF-ND |
1 |
241.53000 |
Extended Price
241.53 |
| Manufacturer Part Number | R-1220 PLL BLACK FOAM | |||
| Description | CASE 28.17X22.27X15 BLK W/LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-1220 PLL BLACK FOAM |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hinged Lid |
| Features | Accuform Foam, Handle(s), Lock(s) |
| Material | Plastic, Polypropylene |
| Ratings | IP67/MIL-STD 810F-512.4 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm) |
| Thickness | - |
| Weight | 28 lbs (12.70kg) |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R 1220 PLL BLACK FOAM R1220 PLL BLACK FOAM R 1220PLLBLACKF ND R1220PLLBLACKFND R-1220PLLBLACKF |
R-1220 PLL BLACK FOAM Specification Sheet
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM (R-1220PLLBLACKF-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 PLL BLACK FOAM
Order 'case 10.80x9.85x4.87 blk w/lock - R-300 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLFB-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL BLACK-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLGMFOAM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 MLL BLACK FOAM
Order 'case 10.80x9.85x4.87 blk w/lock - R-300 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-MLLFB-ND.
CASE 19.75X15.53X5.413 BLK FM/LK - R-710 PLL BLACK FOAM
Order 'case 19.75x15.53x5.413 blk fm/lk - R-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-PLLFB-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 PLL BLACK FOAM
Order 'case 20.10x15.80x5.51 blk fm/lk - RX-710 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-PLLFB-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 PLL BLACK
Order 'case 10.80x9.85x4.87 blk w/lock - R-300 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLB-ND.
Send this link via E-Mail
Help With This Screen
