RES 267 OHM METAL FILM .40W 1% - 5063JD267R0F12AF5BC
| Digi-Key Part Number | BC267XCT-ND |
5 200 1000 |
.39000 .14865 .07688 |
Extended Price
1.95 29.73 76.88 |
| Manufacturer Part Number | 5063JD267R0F12AF5BC | |||
| Description | RES 267 OHM METAL FILM .40W 1% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5063JD267R0F12AF5BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 267 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5063JD267R0F12AF5BC 5063JD267R0F12AF5BC BC267XCT ND BC267XCTND BC267XCT |
5063JD267R0F12AF5BC Specification Sheet
RES 267 OHM METAL FILM .40W 1% - 5063JD267R0F12AF5BC (BC267XCT-ND)
Related parts:RES 267 OHM METAL FILM .40W 1% - 5063JD267R0F12AF5BC
Order 'res 267 ohm metal film .40w 1% - 5063JD267R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC267XCT-ND.
RES 26.7 OHM METAL FILM .40W 1% - SFR2500002679FR500
Order 'res 26.7 ohm metal film .40w 1% - SFR2500002679FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED26R70F12AF5-ND.
RES 26.7 OHM METAL FILM .40W 1% - 5063JD26R70F12AF5BC
Order 'res 26.7 ohm metal film .40w 1% - 5063JD26R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC26.7XCT-ND.
RES 26.7 OHM METAL FILM .40W 1% - 5043ED26R70F12AF5BC
Order 'res 26.7 ohm metal film .40w 1% - 5043ED26R70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC26.7YCT-ND.
RES 267 OHM METAL FILM .40W 1% - 5043ED267R0F12AF5BC
Order 'res 267 ohm metal film .40w 1% - 5043ED267R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC267YCT-ND.
RES 267 OHM METAL FILM .40W 1% - SFR2500002670FR500
Order 'res 267 ohm metal film .40w 1% - SFR2500002670FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC267YCT-ND.
RES 267 OHM METAL FILM .40W 1% - SFR2500002670FR500
Order 'res 267 ohm metal film .40w 1% - SFR2500002670FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC267YTR-ND.
RES 267 OHM METL FILM .40W 1% T/ - 5063JD267R0F12AF5BC
Order 'res 267 ohm metl film .40w 1% t/ - 5063JD267R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC267XTR-ND.
RES 26.7 OHM METAL FILM .50W 1% - SFR16S0002679FR500
Order 'res 26.7 ohm metal film .50w 1% - SFR16S0002679FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED26R70F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.
RES 10.5 OHM METAL FILM .40W 1% - SFR2500001059FR500
Order 'res 10.5 ohm metal film .40w 1% - SFR2500001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10R50F12AF5-ND.
Send this link via E-Mail
Help With This Screen