RES 26.1K OHM METL FILM .40W 1% - MBA02040C2612FRP00 - Resistors
26.1K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C2612FRP00
| Digi-Key Part Number | BC26.1KXTR-ND |
5000 |
.06188 |
Extended Price
309.40 |
| Manufacturer Part Number | MBA02040C2612FRP00 | |||
| Description | RES 26.1K OHM METL FILM .40W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 26.1K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C2612FRP00
| Technical/Catalog Information | MBA02040C2612FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 26.1K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBA02040C2612FRP00 MBA02040C2612FRP00 BC26 1KXTR ND BC261KXTRND BC26.1KXTR |
MBA02040C2612FRP00 Specification Sheet
RES 26.1K OHM METL FILM .40W 1% - MBA02040C2612FRP00 (BC26.1KXTR-ND) - Resistors
Related parts 26.1K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C2612FRP00RES 26.1K OHM METL FILM .40W 1% - MBA02040C2612FRP00
Order 'res 26.1k ohm metl film .40w 1% - MBA02040C2612FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC26.1KXTR-ND.
RES 26.1K OHM METAL FILM .40W 1% - MBA02040C2612FRP00
Order 'res 26.1k ohm metal film .40w 1% - MBA02040C2612FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC26.1KXCT-ND.
RES 261K OHM METL FILM .40W 1% T - MBA02040C2613FRP00
Order 'res 261k ohm metl film .40w 1% t - MBA02040C2613FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC261KXTR-ND.
RES 2.61K OHM METL FILM .40W 1% - SFR2500002611FR500
Order 'res 2.61k ohm metl film .40w 1% - SFR2500002611FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.61KYTR-ND.
RES 261K OHM METL FILM .40W 1% T - SFR2500002613FR500
Order 'res 261k ohm metl film .40w 1% t - SFR2500002613FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC261KYTR-ND.
RES 261K OHM METAL FILM .40W 1% - SFR2500002613FR500
Order 'res 261k ohm metal film .40w 1% - SFR2500002613FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED261K0F12AF5-ND.
RES 26.1K OHM MET FILM .40W 1% - SFR2500002612FR500
Order 'res 26.1k ohm met film .40w 1% - SFR2500002612FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED28K00F12AF5-ND.
RES 2.61K OHM METAL FILM .40W 1% - SFR2500002611FR500
Order 'res 2.61k ohm metal film .40w 1% - SFR2500002611FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED2K610F12AF5-ND.
RES 261K OHM METAL FILM .40W 1% - MBA02040C2613FRP00
Order 'res 261k ohm metal film .40w 1% - MBA02040C2613FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC261KXCT-ND.
RES 2.61K OHM METAL FILM .40W 1% - SFR2500002611FR500
Order 'res 2.61k ohm metal film .40w 1% - SFR2500002611FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.61KYCT-ND.
RES 261K OHM METAL FILM .40W 1% - SFR2500002613FR500
Order 'res 261k ohm metal film .40w 1% - SFR2500002613FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC261KYCT-ND.
RES 261K OHM METL FILM .60W 1% T - MBB02070C2613FRP00
Order 'res 261k ohm metl film .60w 1% t - MBB02070C2613FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC261KZTR-ND.
RES 26.1K OHM METL FILM .60W 1% - MBB02070C2612FRP00
Order 'res 26.1k ohm metl film .60w 1% - MBB02070C2612FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC26.1KZTR-ND.
RES 26.1K OHM MET FILM .40W 1% - SFR2500002612FR500
Order 'res 26.1k ohm met film .40w 1% - SFR2500002612FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC26.1KYCT-ND.
RES 26.1K OHM MET FILM .40W 1% - SFR2500002612FR500
Order 'res 26.1k ohm met film .40w 1% - SFR2500002612FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC26.1KYTR-ND.
Options for 26.1K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C2612FRP00
Send this link via E-Mail
Help With This Screen
