RES 261K OHM METAL FILM .40W 1% - MBA02040C2613FRP00 - Resistors
261K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C2613FRP00
| Digi-Key Part Number | BC261KXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MBA02040C2613FRP00 | |||
| Description | RES 261K OHM METAL FILM .40W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 261K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C2613FRP00
| Technical/Catalog Information | MBA02040C2613FRP00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 261K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBA02040C2613FRP00 MBA02040C2613FRP00 BC261KXCT ND BC261KXCTND BC261KXCT |
MBA02040C2613FRP00 Specification Sheet
RES 261K OHM METAL FILM .40W 1% - MBA02040C2613FRP00 (BC261KXCT-ND) - Resistors
Related parts 261K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C2613FRP00RES 261K OHM METAL FILM .40W 1% - MBA02040C2613FRP00
Order 'res 261k ohm metal film .40w 1% - MBA02040C2613FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC261KXCT-ND.
RES 26.1K OHM METAL FILM .40W 1% - MBA02040C2612FRP00
Order 'res 26.1k ohm metal film .40w 1% - MBA02040C2612FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC26.1KXCT-ND.
RES 2.61K OHM METAL FILM .40W 1% - SFR2500002611FR500
Order 'res 2.61k ohm metal film .40w 1% - SFR2500002611FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.61KYCT-ND.
RES 261K OHM METAL FILM .40W 1% - SFR2500002613FR500
Order 'res 261k ohm metal film .40w 1% - SFR2500002613FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC261KYCT-ND.
RES 261K OHM METAL FILM .50W 1% - HVR3700002613FR500
Order 'res 261k ohm metal film .50w 1% - HVR3700002613FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF261KCT-ND.
RES 261K OHM METAL FILM .25W 1% - HVR2500002613FR500
Order 'res 261k ohm metal film .25w 1% - HVR2500002613FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF261KCT-ND.
RES 26.1K OHM METAL FILM .6W 1% - MBB02070C2612FRP00
Order 'res 26.1k ohm metal film .6w 1% - MBB02070C2612FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC26.1KZCT-ND.
RES 261K OHM METAL FILM .6W 1% - MBB02070C2613FRP00
Order 'res 261k ohm metal film .6w 1% - MBB02070C2613FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC261KZCT-ND.
RES 2.61K OHM METAL FILM .6W 1% - MBB02070C2611FRP00
Order 'res 2.61k ohm metal film .6w 1% - MBB02070C2611FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC2.61KZCT-ND.
RES 26.1K OHM MET FILM .40W 1% - SFR2500002612FR500
Order 'res 26.1k ohm met film .40w 1% - SFR2500002612FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC26.1KYCT-ND.
RES 100K OHM METAL FILM .40W 1% - MBA02040C1003FRP00
Order 'res 100k ohm metal film .40w 1% - MBA02040C1003FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KXCT-ND.
RES 10.0K OHM METAL FILM .40W 1% - MBA02040C1002FRP00
Order 'res 10.0k ohm metal film .40w 1% - MBA02040C1002FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KXCT-ND.
RES 100K OHM METAL FILM .40W 1% - SFR2500001003FR500
Order 'res 100k ohm metal film .40w 1% - SFR2500001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KYCT-ND.
RES 1.00K OHM METAL FILM .40W 1% - SFR2500001001FR500
Order 'res 1.00k ohm metal film .40w 1% - SFR2500001001FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KYCT-ND.
RES 1.00M OHM METAL FILM .40W 1% - MBA02040C1004FRP00
Order 'res 1.00m ohm metal film .40w 1% - MBA02040C1004FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00MXCT-ND.
Options for 261K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C2613FRP00
Send this link via E-Mail
Help With This Screen
