Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE
CASE 28.17X22.27X15 ORANGE - R-1220 ORANGE - Boxes, Enclosures, Racks
| Digi-Key Part Number | R-1220 ORANGE-ND |
1 |
132.84000 |
Extended Price
132.84 |
| Manufacturer Part Number | R-1220 ORANGE | |||
| Description | CASE 28.17X22.27X15 ORANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-1220 ORANGE |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Orange |
| Design | Hinged Lid |
| Features | Handle(s) |
| Material | Plastic, Polypropylene |
| Ratings | IP67/MIL-STD 810F-512.4 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm) |
| Thickness | - |
| Weight | 23 lbs (10.43kg) |
| Container Type | Case |
| Material Flammability Rating | UL-HB75 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R 1220 ORANGE R1220 ORANGE |
R-1220 ORANGE Specification Sheet
CASE 28.17X22.27X15 ORANGE - R-1220 ORANGE (R-1220 ORANGE-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGEPlastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE
Order 'case 28.17x22.27x15 orange - R-1220 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 ORANGE-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK
Order 'case 28.17x22.27x15 black - R-1220 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 BLACK-ND.
Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 GM
Order 'case 28.17x22.27x15 gray - R-1220 GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM-ND.
Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOW
Order 'case 28.17x22.27x15 yellow - R-1220 YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 YELLOW-ND.
Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGE-ND.
Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL ORANGE
Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGE-ND.
Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-710CC ORANGE
Order 'case 19.75x15.53x5.413 orange - R-710CC ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-710CC ORANGE-ND.
Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-720CC ORANGE
Order 'case 19.75x15.53x7.48 orange - R-720CC ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-720CC ORANGE-ND.
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-100 ORANGE
Order 'case 6.5x8.5x3.25 orn - R-100 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-O-ND.
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-120 ORANGE
Order 'case 8.70x7.45x3.89 orn - R-120 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-O-ND.
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-200 ORANGE
Order 'case 7.75x9.25x4.5 orn - R-200 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-O-ND.
Plastic, Polypropylene Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-300 ORANGE
Order 'case 10.80x9.85x4.87 orn - R-300 ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-O-ND.
Options for Plastic, Polypropylene Handle(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE
Send this link via E-Mail
Help With This Screen
