24.9K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500002492FR500
RES 24.90K OHM METALFILM .40W 1% - SFR2500002492FR500 - Resistors
| Digi-Key Part Number | BC24.9KYCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SFR2500002492FR500 | |||
| Description | RES 24.90K OHM METALFILM .40W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR2500002492FR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.9K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR2500002492FR500 SFR2500002492FR500 BC24 9KYCT ND BC249KYCTND BC24.9KYCT |
RES 24.90K OHM METALFILM .40W 1% - SFR2500002492FR500 (BC24.9KYCT-ND) - Resistors
Related parts 24.9K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500002492FR50024.9K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500002492FR500
Order 'res 24.90k ohm metalfilm .40w 1% - SFR2500002492FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC24.9KYCT-ND.
1.00K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1001FRP00
Order 'res 1.00k ohm metalfilm .40w 1% - MBA02040C1001FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KXCT-ND.
10.0K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001002FR500
Order 'res 10.00k ohm metalfilm .40w 1% - SFR2500001002FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KYCT-ND.
1.02K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1021FRP00
Order 'res 1.02k ohm metalfilm .40w 1% - MBA02040C1021FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KXCT-ND.
10.2K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001022FR500
Order 'res 10.20k ohm metalfilm .40w 1% - SFR2500001022FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.2KYCT-ND.
1.05K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1051FRP00
Order 'res 1.05k ohm metalfilm .40w 1% - MBA02040C1051FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.05KXCT-ND.
10.5K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001052FR500
Order 'res 10.50k ohm metalfilm .40w 1% - SFR2500001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.5KYCT-ND.
1.07K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1071FRP00
Order 'res 1.07k ohm metalfilm .40w 1% - MBA02040C1071FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.07KXCT-ND.
10.7K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001072FR500
Order 'res 10.70k ohm metalfilm .40w 1% - SFR2500001072FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.7KYCT-ND.
1.10K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1101FRP00
Order 'res 1.10k ohm metalfilm .40w 1% - MBA02040C1101FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.10KXCT-ND.
11.0K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001102FR500
Order 'res 11.00k ohm metalfilm .40w 1% - SFR2500001102FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.0KYCT-ND.
1.13K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1131FRP00
Order 'res 1.13k ohm metalfilm .40w 1% - MBA02040C1131FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.13KXCT-ND.
11.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001132FR500
Order 'res 11.30k ohm metalfilm .40w 1% - SFR2500001132FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.3KYCT-ND.
1.15K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1151FRP00
Order 'res 1.15k ohm metalfilm .40w 1% - MBA02040C1151FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.15KXCT-ND.
11.5K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001152FR500
Order 'res 11.50k ohm metalfilm .40w 1% - SFR2500001152FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11.5KYCT-ND.
Options for 24.9K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500002492FR500
Send this link via E-Mail
Help With This Screen
