CAP CERM 390PF 100V C0G 5% 0805 - B37940K1391J060
| Digi-Key Part Number | B37940K1391J060-ND |
5000 |
.01260 |
Extended Price
63.00 |
| Manufacturer Part Number | B37940K1391J060 | |||
| Description | CAP CERM 390PF 100V C0G 5% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B37940K1391J060 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 390.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 1.300 mm [Max] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37940K1391J060 B37940K1391J060 |
B37940K1391J060 Specification Sheet
CAP CERM 390PF 100V C0G 5% 0805 - B37940K1391J060 (B37940K1391J060-ND)
Related parts:CAP CERM 390PF 100V C0G 5% 0805 - B37940K1391J060
Order 'cap cerm 390pf 100v c0g 5% 0805 - B37940K1391J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1391J060-ND.
CAP CERM 100PF 100V C0G 5% 0805 - B37940K1101J060
Order 'cap cerm 100pf 100v c0g 5% 0805 - B37940K1101J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1101J060-ND.
CAP CERM 100PF 100V C0G 5% 0805 - B37940K1101J070
Order 'cap cerm 100pf 100v c0g 5% 0805 - B37940K1101J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1101J070-ND.
CAP CERM 1000PF 100V C0G 5% 0805 - B37940K1102J060
Order 'cap cerm 1000pf 100v c0g 5% 0805 - B37940K1102J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1102J060-ND.
CAP CERM 15PF 100V C0G 5% 0805 - B37940K1150J070
Order 'cap cerm 15pf 100v c0g 5% 0805 - B37940K1150J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1150J070-ND.
CAP CERM 22PF 100V C0G 5% 0805 - B37940K1220J060
Order 'cap cerm 22pf 100v c0g 5% 0805 - B37940K1220J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1220J060-ND.
CAP CERM 22PF 100V C0G 5% 0805 - B37940K1220J070
Order 'cap cerm 22pf 100v c0g 5% 0805 - B37940K1220J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1220J070-ND.
CAP CERM 220PF 100V C0G 5% 0805 - B37940K1221J070
Order 'cap cerm 220pf 100v c0g 5% 0805 - B37940K1221J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1221J070-ND.
CAP CERM 270PF 100V C0G 5% 0805 - B37940K1271J070
Order 'cap cerm 270pf 100v c0g 5% 0805 - B37940K1271J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1271J070-ND.
CAP CERM 330PF 100V C0G 5% 0805 - B37940K1331J060
Order 'cap cerm 330pf 100v c0g 5% 0805 - B37940K1331J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1331J060-ND.
CAP CERM 47PF 100V C0G 5% 0805 - B37940K1470J060
Order 'cap cerm 47pf 100v c0g 5% 0805 - B37940K1470J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1470J060-ND.
CAP CERM 470PF 100V C0G 5% 0805 - B37940K1471J060
Order 'cap cerm 470pf 100v c0g 5% 0805 - B37940K1471J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1471J060-ND.
CAP CERM 68PF 100V C0G 5% 0805 - B37940K1680J060
Order 'cap cerm 68pf 100v c0g 5% 0805 - B37940K1680J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1680J060-ND.
CAP CERM 680PF 100V C0G 5% 0805 - B37940K1681J070
Order 'cap cerm 680pf 100v c0g 5% 0805 - B37940K1681J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K1681J070-ND.
CAP CERM 390PF 50V C0G 5% 0805 - B37940K5391J060
Order 'cap cerm 390pf 50v c0g 5% 0805 - B37940K5391J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940K5391J060-ND.
Send this link via E-Mail
Help With This Screen