Keywords:





Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM

CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM

Digi-Key Part Number R-1220ORANGEFOAM-ND
Price Break
1
Unit Price
235.28000
Extended Price
235.28
Manufacturer Part NumberR-1220 ORANGE FOAM
DescriptionCASE 28.17X22.27X15 ORN W/FOAM
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
Technical/Catalog InformationR-1220 ORANGE FOAM
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorOrange
DesignHinged Lid
FeaturesAccuform Foam
MaterialPlastic, Polypropylene
RatingsIP67/MIL-STD 810F-512.4
Shipping InfoShipped from Digi-Key
Size / Dimension28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm)
Thickness-
Weight28 lbs (12.70kg)
Container TypeCase
Material Flammability RatingUL-HB75
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R 1220 ORANGE FOAM
R1220 ORANGE FOAM
R 1220ORANGEFOAM ND
R1220ORANGEFOAMND
R-1220ORANGEFOAM

R-1220 ORANGE FOAM Specification Sheet

Image of CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM

CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM (R-1220ORANGEFOAM-ND)

Related parts Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/foam - R-1220 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220ORANGEFOAM-ND.
Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
Plastic, Polypropylene Accuform Foam, Handle(s), Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 PLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-100 ORANGE FOAM
 Order 'case 6.5x8.5x3.25 orn w/foam - R-100 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR100-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-120 ORANGE FOAM
 Order 'case 8.70x7.45x3.89 orn w/foam - R-120 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-200 ORANGE FOAM
 Order 'case 7.75x9.25x4.5 orn w/foam - R-200 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR200-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-300 ORANGE FOAM
 Order 'case 10.8x9.85x4.87 orn w/foam - R-300 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-500 ORANGE FOAM
 Order 'case 12.0x13.0x6.0 orn w/foam - R-500 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR500-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-600 ORANGE FOAM
 Order 'case 13.0x16.0x7.0 orn w/foam - R-600 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR600-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-700 ORANGE FOAM
 Order 'case 15.5x19.25x7.5 orn w/foam - R-700 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRR700-FO-ND.
Plastic, Polypropylene Foam Insert, Watertight/Airtight Box Boxes, Enclosures, Rack Serpac Case R-720 ORANGE FOAM
 Order 'case 19.75x15.53x7.48 orn w/foam - R-720 ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-FO-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/foam - R-1220 BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220BLACKFOAM-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 GM FOAM
 Order 'case 28.17x22.27x15 gry w/foam - R-1220 GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 GM FOAM-ND.
Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/foam - R-1220 YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220YELLOWFOAM-ND.
Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGE-ND.

Options for Plastic, Polypropylene Accuform Foam Box Boxes, Enclosures, Rack Serpac Case R-1220 ORANGE FOAM
Send this link via E-Mail
Help With This Screen

CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CASE 28.17X22.27X15 ORANGE - R-1220 ORANGE Next: CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE
CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM