RES 240K OHM METAL FILM 1W 5% - 5073NW240K0J12AFXBC - Resistors
| Digi-Key Part Number | BC240KW-1CT-ND |
5 100 1000 |
.16000 .08400 .06237 |
Extended Price
0.80 8.40 62.37 |
| Manufacturer Part Number | 5073NW240K0J12AFXBC | |||
| Description | RES 240K OHM METAL FILM 1W 5% | |||
| Quantity Available | 2340 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5073NW240K0J12AFXBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5073NW240K0J12AFXBC 5073NW240K0J12AFXBC BC240KW 1CT ND BC240KW1CTND BC240KW-1CT |
5073NW240K0J12AFXBC Specification Sheet
RES 240K OHM METAL FILM 1W 5% - 5073NW240K0J12AFXBC (BC240KW-1CT-ND) - Resistors
Related parts Resistors:RES 240K OHM METAL FILM 1W 5% - 5073NW240K0J12AFXBC
Order 'res 240k ohm metal film 1w 5% - 5073NW240K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC240KW-1CT-ND.
RES 240K OHM METAL FILM 1W 5% - 5073NW240K0J12AFXBC
Order 'res 240k ohm metal film 1w 5% - 5073NW240K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC240KW-1TR-ND.
RES 240K OHM METAL FILM 1W 5% - HVR6800002403JAC00
Order 'res 240k ohm metal film 1w 5% - HVR6800002403JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J240KCT-ND.
RES 240K OHM METAL FILM 1W 5% - HVR6800002403JAC00
Order 'res 240k ohm metal film 1w 5% - HVR6800002403JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J240KTB-ND.
RES 240K OHM METAL FILM 1W 5% - PR01000102403JR500
Order 'res 240k ohm metal film 1w 5% - PR01000102403JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC240KW-1CT-ND.
RES 240K OHM METAL FILM 1W 5% - PR01000102403JR500
Order 'res 240k ohm metal film 1w 5% - PR01000102403JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC240KW-1TR-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
RES 11K OHM METAL FILM 1W 5% - PR01000101102JR500
Order 'res 11k ohm metal film 1w 5% - PR01000101102JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW11K00J12AFX-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
RES 160K OHM METAL FILM 1W 5% - PR01000101603JR500
Order 'res 160k ohm metal film 1w 5% - PR01000101603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW160K0J12AFX-ND.
RES 360K OHM METAL FILM 1W 5% - PR01000103603JR500
Order 'res 360k ohm metal film 1w 5% - PR01000103603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW360K0J12AFX-ND.
RES 36K OHM METAL FILM 1W 5% - PR01000103602JR500
Order 'res 36k ohm metal film 1w 5% - PR01000103602JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW36K00J12AFX-ND.
RES 430K OHM METAL FILM 1W 5% - PR01000104303JR500
Order 'res 430k ohm metal film 1w 5% - PR01000104303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW430K0J12AFX-ND.
RES 620K OHM METAL FILM 1W 5% - PR01000106203JR500
Order 'res 620k ohm metal film 1w 5% - PR01000106203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW620K0J12AFX-ND.
RES 75K OHM METAL FILM 1W 5% - PR01000107502JR500
Order 'res 75k ohm metal film 1w 5% - PR01000107502JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW75K00J12AFX-ND.
Send this link via E-Mail
Help With This Screen