RES 2.37K OHM MTL FILM .40W 1% T - 5043ED2K370F12AF5BC - Resistors
| Digi-Key Part Number | BC2.37KYTR-ND |
5000 |
.03188 |
Extended Price
159.40 |
| Manufacturer Part Number | 5043ED2K370F12AF5BC | |||
| Description | RES 2.37K OHM MTL FILM .40W 1% T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5043ED2K370F12AF5BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 2.37K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5043ED2K370F12AF5BC 5043ED2K370F12AF5BC BC2 37KYTR ND BC237KYTRND BC2.37KYTR |
5043ED2K370F12AF5BC Specification Sheet
RES 2.37K OHM MTL FILM .40W 1% T - 5043ED2K370F12AF5BC (BC2.37KYTR-ND) - Resistors
Related parts Resistors :RES 2.37K OHM MTL FILM .40W 1% T - 5043ED2K370F12AF5BC
Order 'res 2.37k ohm mtl film .40w 1% t - 5043ED2K370F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2.37KYTR-ND.
RES 24.0K OHM MTL FILM .40W 1% T - 5043ED24K00F12AF5
Order 'res 24.0k ohm mtl film .40w 1% t - 5043ED24K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED24K00F12AF5-ND.
RES 30.0K OHM MTL FILM .40W 1% T - 5043ED30K00F12AF5
Order 'res 30.0k ohm mtl film .40w 1% t - 5043ED30K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED30K00F12AF5-ND.
RES 33.0K OHM MTL FILM .40W 1% T - 5043ED33K00F12AF5
Order 'res 33.0k ohm mtl film .40w 1% t - 5043ED33K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED33K00F12AF5-ND.
RES 39.0K OHM MTL FILM .40W 1% T - 5043ED39K00F12AF5
Order 'res 39.0k ohm mtl film .40w 1% t - 5043ED39K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED39K00F12AF5-ND.
RES 430K OHM MTL FILM .40W 1% T/ - 5043ED430K0F12AF5
Order 'res 430k ohm mtl film .40w 1% t/ - 5043ED430K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED430K0F12AF5-ND.
RES 43.0K OHM MTL FILM .40W 1% T - 5043ED43K00F12AF5
Order 'res 43.0k ohm mtl film .40w 1% t - 5043ED43K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED43K00F12AF5-ND.
RES 47.0K OHM MTL FILM .40W 1% T - 5043ED47K00F12AF5
Order 'res 47.0k ohm mtl film .40w 1% t - 5043ED47K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED47K00F12AF5-ND.
RES 51.0K OHM MTL FILM .40W 1% T - 5043ED51K00F12AF5
Order 'res 51.0k ohm mtl film .40w 1% t - 5043ED51K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED51K00F12AF5-ND.
RES 120K OHM MTL FILM .40W 1% TR - 5063JD120K0F12AF5
Order 'res 120k ohm mtl film .40w 1% tr - 5063JD120K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD120K0F12AF5-ND.
RES 12.0 OHM MTL FILM .40W 1% TR - 5063JD12R00F12AF5
Order 'res 12.0 ohm mtl film .40w 1% tr - 5063JD12R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD12R00F12AF5-ND.
RES 160K OHM MTL FILM .40W 1% TR - 5063JD160K0F12AF5
Order 'res 160k ohm mtl film .40w 1% tr - 5063JD160K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD160K0F12AF5-ND.
RES 16.0 OHM MTL FILM .40W 1% TR - 5063JD16R00F12AF5
Order 'res 16.0 ohm mtl film .40w 1% tr - 5063JD16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD16R00F12AF5-ND.
RES 180K OHM MTL FILM .40W 1% TR - 5063JD180K0F12AF5
Order 'res 180k ohm mtl film .40w 1% tr - 5063JD180K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD180K0F12AF5-ND.
RES 18.0 OHM MTL FILM .40W 1% TR - 5063JD18R00F12AF5
Order 'res 18.0 ohm mtl film .40w 1% tr - 5063JD18R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD18R00F12AF5-ND.
Send this link via E-Mail
Help With This Screen