CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW - Boxes, Enclosures, Racks
| Digi-Key Part Number | R-1220MLLYELLOW-ND |
1 |
235.41000 |
Extended Price
235.41 |
| Manufacturer Part Number | R-1220 MLL YELLOW | |||
| Description | CASE 28.17X22.27X15 YEL W/LOCK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-1220 MLL YELLOW |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Hinged Lid |
| Color | Yellow |
| Special Features | Handle |
| Special Features | Metal Locks |
| Length | 715.518 mm [Typ] |
| Height | 383.540 mm [Typ] |
| Width | 565.658 mm [Typ] |
| Weight | 11.0858 kg [Nom] |
| Shape | Rectangular |
| Fastening Type | Latch Lock |
| Material | Plastic |
| Mounting Type | Portable |
| Sealing | Airtight |
| Sealing | O-Ring |
| Sealing | Watertight |
| RoHS Status | RoHS Compliant |
| Other Names |
R 1220 MLL YELLOW R1220 MLL YELLOW R 1220MLLYELLOW ND R1220MLLYELLOWND R-1220MLLYELLOW |
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW (R-1220MLLYELLOW-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLYELLOW-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW
Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220PLLYELLOW-ND.
CASE 19.75X15.53X7.48 YEL W/LOCK - R-720 MLL YELLOW
Order 'case 19.75x15.53x7.48 yel w/lock - R-720 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R720-MLLY-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220 MLL BLACK-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM
Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220 MLL GM-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE
Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number R-1220MLLORANGE-ND.
CASE 8.7X7.45X3.89 YELLOW W/LOCK - R-120 MLL YELLOW
Order 'case 8.7x7.45x3.89 yellow w/lock - R-120 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R120-MLLY-ND.
CASE 10.80X9.85X4.87YELLOW/LOCK - R-300 MLL YELLOW
Order 'case 10.80x9.85x4.87yellow/lock - R-300 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R300-MLLY-ND.
CASE 19.75X15.53X5.415 YEL FM/LK - R-710 MLL YELLOW FOAM
Order 'case 19.75x15.53x5.415 yel fm/lk - R-710 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLFY-ND.
CASE 19.75X15.53X5.415 YEL W/LOC - R-710 MLL YELLOW
Order 'case 19.75x15.53x5.415 yel w/loc - R-710 MLL YELLOW' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SR-R710-MLLY-ND.
Send this link via E-Mail
Help With This Screen