RES 215 OHM METAL FILM .6W 1% - MBB02070C2150FRP00 - Resistors
215 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C2150FRP00
| Digi-Key Part Number | BC215ZCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MBB02070C2150FRP00 | |||
| Description | RES 215 OHM METAL FILM .6W 1% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 215 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C2150FRP00
| Technical/Catalog Information | MBB02070C2150FRP00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 215 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBB02070C2150FRP00 MBB02070C2150FRP00 BC215ZCT ND BC215ZCTND BC215ZCT |
MBB02070C2150FRP00 Specification Sheet
RES 215 OHM METAL FILM .6W 1% - MBB02070C2150FRP00 (BC215ZCT-ND) - Resistors
Related parts 215 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C2150FRP00RES 215 OHM METAL FILM .6W 1% - MBB02070C2150FRP00
Order 'res 215 ohm metal film .6w 1% - MBB02070C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC215ZCT-ND.
RES 21.5 OHM METAL FILM .6W 1% - MBB02070C2159FRP00
Order 'res 21.5 ohm metal film .6w 1% - MBB02070C2159FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.5ZCT-ND.
RES 215 OHM METAL FILM .50W 1% - SFR16S0002150FR500
Order 'res 215 ohm metal film .50w 1% - SFR16S0002150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED215R0F12AF5-ND.
RES 21.5 OHM METAL FILM .50W 1% - SFR16S0002159FR500
Order 'res 21.5 ohm metal film .50w 1% - SFR16S0002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED21R50F12AF5-ND.
RES 215 OHM METAL FILM .40W 1% - SFR2500002150FR500
Order 'res 215 ohm metal film .40w 1% - SFR2500002150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED215R0F12AF5-ND.
RES 21.5 OHM METAL FILM .60W 1% - MRS25000C2159FRP00
Order 'res 21.5 ohm metal film .60w 1% - MRS25000C2159FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC21R50F12AF5-ND.
RES 215 OHM METAL FILM .40W 1% - MBA02040C2150FRP00
Order 'res 215 ohm metal film .40w 1% - MBA02040C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC215XCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - MBA02040C2159FRP00
Order 'res 21.5 ohm metal film .40w 1% - MBA02040C2159FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.5XCT-ND.
RES 215 OHM METAL FILM .40W 1% - SFR2500002150FR500
Order 'res 215 ohm metal film .40w 1% - SFR2500002150FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC215YCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - SFR2500002159FR500
Order 'res 21.5 ohm metal film .40w 1% - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.5YCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - SFR2500002159FR500
Order 'res 21.5 ohm metal film .40w 1% - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC21.5YCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - SFR2500002159FR500
Order 'res 21.5 ohm metal film .40w 1% - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC21.5YTR-ND.
RES 215 OHM METAL FILM .60W 1% - MRS25000C2150FRP00
Order 'res 215 ohm metal film .60w 1% - MRS25000C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC215ZCT-ND.
RES 215 OHM METAL FILM .60W 1% - MRS25000C2150FRP00
Order 'res 215 ohm metal film .60w 1% - MRS25000C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC215ZTR-ND.
RES 1.00K OHM METAL FILM .6W 1% - MBB02070C1001FRP00
Order 'res 1.00k ohm metal film .6w 1% - MBB02070C1001FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KZCT-ND.
Options for 215 Ohm 0.6W Through Hole Resistors Vishay/BC Components (VA) MBB02070C2150FRP00
Send this link via E-Mail
Help With This Screen
