RES 215 OHM METL FILM .40W 1% T/ - MBA02040C2150FRP00 - Resistors
| Digi-Key Part Number | BC215XTR-ND |
5000 |
.06188 |
Extended Price
309.40 |
| Manufacturer Part Number | MBA02040C2150FRP00 | |||
| Description | RES 215 OHM METL FILM .40W 1% T/ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBA02040C2150FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 215 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBA02040C2150FRP00 MBA02040C2150FRP00 BC215XTR ND BC215XTRND BC215XTR |
MBA02040C2150FRP00 Specification Sheet
RES 215 OHM METL FILM .40W 1% T/ - MBA02040C2150FRP00 (BC215XTR-ND) - Resistors
Related parts Resistors :RES 215 OHM METL FILM .40W 1% T/ - MBA02040C2150FRP00
Order 'res 215 ohm metl film .40w 1% t/ - MBA02040C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC215XTR-ND.
RES 21.5 OHM METL FILM .40W 1% T - MBA02040C2159FRP00
Order 'res 21.5 ohm metl film .40w 1% t - MBA02040C2159FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC21.5XTR-ND.
RES 21.5 OHM METL FILM .40W 1% T - SFR2500002159FR500
Order 'res 21.5 ohm metl film .40w 1% t - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC21.5YTR-ND.
RES 215 OHM METL FILM .40W 1% T/ - SFR2500002150FR500
Order 'res 215 ohm metl film .40w 1% t/ - SFR2500002150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC215YTR-ND.
RES 215 OHM METAL FILM .40W 1% - SFR2500002150FR500
Order 'res 215 ohm metal film .40w 1% - SFR2500002150FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED215R0F12AF5-ND.
RES 2.15 OHM MTL FILM .40W 1% TR - MBA02040C2158FRP00
Order 'res 2.15 ohm mtl film .40w 1% tr - MBA02040C2158FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD2R150F12AF5-ND.
RES 2.15 OHM METL FILM .60W 1% T - MBB02070C2158FRP00
Order 'res 2.15 ohm metl film .60w 1% t - MBB02070C2158FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C2R150F5T-ND.
RES 215 OHM METAL FILM .40W 1% - MBA02040C2150FRP00
Order 'res 215 ohm metal film .40w 1% - MBA02040C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC215XCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - MBA02040C2159FRP00
Order 'res 21.5 ohm metal film .40w 1% - MBA02040C2159FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.5XCT-ND.
RES 215 OHM METAL FILM .40W 1% - SFR2500002150FR500
Order 'res 215 ohm metal film .40w 1% - SFR2500002150FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC215YCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - SFR2500002159FR500
Order 'res 21.5 ohm metal film .40w 1% - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC21.5YCT-ND.
RES 21.5 OHM METL FILM .60W 1% T - MBB02070C2159FRP00
Order 'res 21.5 ohm metl film .60w 1% t - MBB02070C2159FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC21.5ZTR-ND.
RES 215 OHM METL FILM .60W 1% T/ - MBB02070C2150FRP00
Order 'res 215 ohm metl film .60w 1% t/ - MBB02070C2150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC215ZTR-ND.
RES 21.5 OHM METAL FILM .40W 1% - SFR2500002159FR500
Order 'res 21.5 ohm metal film .40w 1% - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC21.5YCT-ND.
RES 21.5 OHM METAL FILM .40W 1% - SFR2500002159FR500
Order 'res 21.5 ohm metal film .40w 1% - SFR2500002159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC21.5YTR-ND.
Send this link via E-Mail
Help With This Screen
