Keywords:





CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE - Boxes, Enclosures, Racks

Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE

Digi-Key Part Number R-1220MLLORANGE-ND
Price Break
1
Unit Price
148.98000
Extended Price
148.98
Manufacturer Part NumberR-1220 MLL ORANGE
DescriptionCASE 28.17X22.27X15 ORN W/LOCK
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE
Technical/Catalog InformationR-1220 MLL ORANGE
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorOrange
DesignHinged Lid
FeaturesLock(s)
MaterialPlastic, Polypropylene
RatingsIP67/MIL-STD 810F-512.4
Shipping InfoShipped from Digi-Key
Size / Dimension28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm)
Thickness-
Weight23 lbs (10.43kg)
Container TypeCase
Material Flammability RatingUL-HB75
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R 1220 MLL ORANGE
R1220 MLL ORANGE
R 1220MLLORANGE ND
R1220MLLORANGEND
R-1220MLLORANGE

R-1220 MLL ORANGE Specification Sheet

Image of CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE

CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE (R-1220MLLORANGE-ND) - Boxes, Enclosures, Racks

Related parts Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGE-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGE-ND.
CASE 19.75X15.53X7.48 ORN W/LOCK - R-720 MLL ORANGE
 Order 'case 19.75x15.53x7.48 orn w/lock - R-720 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-MLLO-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL BLACK-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL GM-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOW-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 MLL ORANGE FOAM
 Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFO-ND.
CASE 19.75X15.53X5.416 ORN W/LOC - R-710 MLL ORANGE
 Order 'case 19.75x15.53x5.416 orn w/loc - R-710 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLO-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 PLL BLACK-ND.

Options for Plastic, Polypropylene Lock(s) Box Boxes, Enclosures, Rack Serpac Case R-1220 MLL ORANGE
Send this link via E-Mail
Help With This Screen

CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CASE 28.17X22.27X15 ORN W/FOAM - R-1220 ORANGE FOAM Next: CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE