Keywords:





CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM - Boxes, Enclosures, Racks

Digi-Key Part Number R-1220MLLORANGEF-ND
Price Break
1
Unit Price
251.42000
Extended Price
251.42
Manufacturer Part NumberR-1220 MLL ORANGE FOAM
DescriptionCASE 28.17X22.27X15 ORN W/LOCK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationR-1220 MLL ORANGE FOAM
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorOrange
DesignHinged Lid
FeaturesAccuform Foam, Handle(s), Lock(s)
MaterialPlastic, Polypropylene
RatingsIP67/MIL-STD 810F-512.4
Shipping InfoShipped from Digi-Key
Size / Dimension28.17" L x 22.27" W x 15.1" H (715.52mm x 565.66mm x 383.54mm)
Thickness-
Weight28 lbs (12.70kg)
Container TypeCase
Material Flammability RatingUL-HB75
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R 1220 MLL ORANGE FOAM
R1220 MLL ORANGE FOAM
R 1220MLLORANGEF ND
R1220MLLORANGEFND
R-1220MLLORANGEF

R-1220 MLL ORANGE FOAM Specification Sheet

Image of CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM

CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM (R-1220MLLORANGEF-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE FOAM
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGEF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLORANGE-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLBLACKF-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLGMFOAM-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOWF-ND.
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE
 Order 'case 28.17x22.27x15 orn w/lock - R-1220 PLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLORANGE-ND.
CASE 19.75X15.53X5.416 ORN FM/LK - R-710 MLL ORANGE FOAM
 Order 'case 19.75x15.53x5.416 orn fm/lk - R-710 MLL ORANGE FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R710-MLLFO-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 PLL BLACK FOAM
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLBLACKF-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 PLL GM FOAM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLGMFOAM-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 19.75X15.53X7.48 ORN W/LOCK - R-720 MLL ORANGE
 Order 'case 19.75x15.53x7.48 orn w/lock - R-720 MLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-MLLO-ND.
CASE 28.17X22.27X15 BLK W/LOCK - R-1220 MLL BLACK
 Order 'case 28.17x22.27x15 blk w/lock - R-1220 MLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL BLACK-ND.
CASE 28.17X22.27X15 GRY W/LOCK - R-1220 MLL GM
 Order 'case 28.17x22.27x15 gry w/lock - R-1220 MLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220 MLL GM-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 MLL YELLOW
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 MLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220MLLYELLOW-ND.

Send this link via E-Mail
Help With This Screen

CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE Next: CASE 28.17X22.27X15 ORN W/LOCK - R-1220 PLL ORANGE
CASE 28.17X22.27X15 ORN W/LOCK - R-1220 MLL ORANGE FOAM