RES 18 OHM METAL FILM 2W 5% - 5083NW18R00J12AFXBC
| Digi-Key Part Number | BC18W-2TR-ND |
5000 |
.10070 |
Extended Price
503.50 |
| Manufacturer Part Number | 5083NW18R00J12AFXBC | |||
| Description | RES 18 OHM METAL FILM 2W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5083NW18R00J12AFXBC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5083NW18R00J12AFXBC 5083NW18R00J12AFXBC BC18W 2TR ND BC18W2TRND BC18W-2TR |
5083NW18R00J12AFXBC Specification Sheet
RES 18 OHM METAL FILM 2W 5% - 5083NW18R00J12AFXBC (BC18W-2TR-ND)
Related parts:RES 18 OHM METAL FILM 2W 5% - 5083NW18R00J12AFXBC
Order 'res 18 ohm metal film 2w 5% - 5083NW18R00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18W-2CT-ND.
RES 18 OHM METAL FILM 2W 5% - 5083NW18R00J12AFXBC
Order 'res 18 ohm metal film 2w 5% - 5083NW18R00J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC18W-2TR-ND.
RES 1.8 OHM METAL FILM 2W 5% - 5083NW1R800J12AFXBC
Order 'res 1.8 ohm metal film 2w 5% - 5083NW1R800J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.8W-2CT-ND.
RES 1.8 OHM METAL FILM 2W 5% - 5083NW1R800J12AFXBC
Order 'res 1.8 ohm metal film 2w 5% - 5083NW1R800J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.8W-2TR-ND.
RES 1.8 OHM METAL FILM 2W 5% - PR02000201808JR500
Order 'res 1.8 ohm metal film 2w 5% - PR02000201808JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.8W-2CT-ND.
RES 18 OHM METAL FILM 2W 5% - PR02000201809JR500
Order 'res 18 ohm metal film 2w 5% - PR02000201809JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC18W-2CT-ND.
RES 1.8 OHM METAL FILM 2W 5% - PR02000201808JR500
Order 'res 1.8 ohm metal film 2w 5% - PR02000201808JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.8W-2TR-ND.
RES 18 OHM METAL FILM 2W 5% - PR02000201809JR500
Order 'res 18 ohm metal film 2w 5% - PR02000201809JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC18W-2TR-ND.
RES 110K OHM METAL FILM 2W 5% - PR02000201103JR500
Order 'res 110k ohm metal film 2w 5% - PR02000201103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW110K0J12AFX-ND.
RES 130K OHM METAL FILM 2W 5% - PR02000201303JR500
Order 'res 130k ohm metal film 2w 5% - PR02000201303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW130K0J12AFX-ND.
RES 360K OHM METAL FILM 2W 5% - PR02000203603JR500
Order 'res 360k ohm metal film 2w 5% - PR02000203603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW360K0J12AFX-ND.
RES 430K OHM METAL FILM 2W 5% - PR02000204303JR500
Order 'res 430k ohm metal film 2w 5% - PR02000204303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW430K0J12AFX-ND.
RES 820K OHM METAL FILM 2W 5% - PR02000208203JR500
Order 'res 820k ohm metal film 2w 5% - PR02000208203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW820K0J12AFX-ND.
RES 910K OHM METAL FILM 2W 5% - PR02000209103JR500
Order 'res 910k ohm metal film 2w 5% - PR02000209103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910K0J12AFX-ND.
RES 910 OHM METAL FILM 2W 5% - PR02000209100JR500
Order 'res 910 ohm metal film 2w 5% - PR02000209100JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910R0J12AFX-ND.
Send this link via E-Mail
Help With This Screen