RES 1.80M OHM METAL FILM .6W 1% - B0207C1M800F5TBC - Resistors
| Digi-Key Part Number | BC1.80MZCT-ND |
5 200 1000 |
.33200 .12690 .06563 |
Extended Price
1.66 25.38 65.63 |
| Manufacturer Part Number | B0207C1M800F5TBC | |||
| Description | RES 1.80M OHM METAL FILM .6W 1% | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B0207C1M800F5TBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80M |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B0207C1M800F5TBC B0207C1M800F5TBC BC1 80MZCT ND BC180MZCTND BC1.80MZCT |
B0207C1M800F5TBC Specification Sheet
RES 1.80M OHM METAL FILM .6W 1% - B0207C1M800F5TBC (BC1.80MZCT-ND) - Resistors
Related parts Resistors:RES 182K OHM METAL FILM .6W 1% - B0207C182K0F5TBC
Order 'res 182k ohm metal film .6w 1% - B0207C182K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC182KZCT-ND.
RES 1.82K OHM METAL FILM .6W 1% - B0207C1K820F5TBC
Order 'res 1.82k ohm metal film .6w 1% - B0207C1K820F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.82KZCT-ND.
RES 18.2K OHM METAL FILM .6W 1% - B0207C18K20F5TBC
Order 'res 18.2k ohm metal film .6w 1% - B0207C18K20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.2KZCT-ND.
RES 182 OHM METAL FILM .6W 1% - B0207C182R0F5TBC
Order 'res 182 ohm metal film .6w 1% - B0207C182R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC182ZCT-ND.
RES 18.2 OHM METAL FILM .6W 1% - B0207C18R20F5TBC
Order 'res 18.2 ohm metal film .6w 1% - B0207C18R20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.2ZCT-ND.
RES 187K OHM METAL FILM .6W 1% - B0207C187K0F5TBC
Order 'res 187k ohm metal film .6w 1% - B0207C187K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC187KZCT-ND.
RES 1.87K OHM METAL FILM .6W 1% - B0207C1K870F5TBC
Order 'res 1.87k ohm metal film .6w 1% - B0207C1K870F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.87KZCT-ND.
RES 18.7K OHM METAL FILM .6W 1% - B0207C18K70F5TBC
Order 'res 18.7k ohm metal film .6w 1% - B0207C18K70F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.7KZCT-ND.
RES 187 OHM METAL FILM .6W 1% - B0207C187R0F5TBC
Order 'res 187 ohm metal film .6w 1% - B0207C187R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC187ZCT-ND.
RES 18.7 OHM METAL FILM .6W 1% - B0207C18R70F5TBC
Order 'res 18.7 ohm metal film .6w 1% - B0207C18R70F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.7ZCT-ND.
RES 191K OHM METAL FILM .6W 1% - B0207C191K0F5TBC
Order 'res 191k ohm metal film .6w 1% - B0207C191K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC191KZCT-ND.
RES 1.91K OHM METAL FILM .6W 1% - B0207C1K910F5TBC
Order 'res 1.91k ohm metal film .6w 1% - B0207C1K910F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.91KZCT-ND.
RES 19.1K OHM METAL FILM .6W 1% - B0207C19K10F5TBC
Order 'res 19.1k ohm metal film .6w 1% - B0207C19K10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC19.1KZCT-ND.
RES 191 OHM METAL FILM .6W 1% - B0207C191R0F5TBC
Order 'res 191 ohm metal film .6w 1% - B0207C191R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC191ZCT-ND.
RES 19.1 OHM METAL FILM .6W 1% - B0207C19R10F5TBC
Order 'res 19.1 ohm metal film .6w 1% - B0207C19R10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC19.1ZCT-ND.
Send this link via E-Mail
Help With This Screen