RES 1.80MEGOHM MTLFILM .40W 1% T - 5043ED1M800F12AF5BC
| Digi-Key Part Number | BC1.80MYTR-ND |
5000 |
.09563 |
Extended Price
478.15 |
| Manufacturer Part Number | 5043ED1M800F12AF5BC | |||
| Description | RES 1.80MEGOHM MTLFILM .40W 1% T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5043ED1M800F12AF5BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.80M |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5043ED1M800F12AF5BC 5043ED1M800F12AF5BC BC1 80MYTR ND BC180MYTRND BC1.80MYTR |
5043ED1M800F12AF5BC Specification Sheet
RES 1.80MEGOHM MTLFILM .40W 1% T - 5043ED1M800F12AF5BC (BC1.80MYTR-ND)
Related parts:RES 10.00K OHM MTLFILM .40W 1% T - 5043ED10K00F12AF5BC
Order 'res 10.00k ohm mtlfilm .40w 1% t - 5043ED10K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.0KYTR-ND.
RES 10.20K OHM MTLFILM .40W 1% T - 5043ED10K20F12AF5BC
Order 'res 10.20k ohm mtlfilm .40w 1% t - 5043ED10K20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.2KYTR-ND.
RES 10.50K OHM MTLFILM .40W 1% T - 5043ED10K50F12AF5BC
Order 'res 10.50k ohm mtlfilm .40w 1% t - 5043ED10K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.5KYTR-ND.
RES 10.70K OHM MTLFILM .40W 1% T - 5043ED10K70F12AF5BC
Order 'res 10.70k ohm mtlfilm .40w 1% t - 5043ED10K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10.7KYTR-ND.
RES 11.00K OHM MTLFILM .40W 1% T - 5043ED11K00F12AF5BC
Order 'res 11.00k ohm mtlfilm .40w 1% t - 5043ED11K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.0KYTR-ND.
RES 11.30K OHM MTLFILM .40W 1% T - 5043ED11K30F12AF5BC
Order 'res 11.30k ohm mtlfilm .40w 1% t - 5043ED11K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.3KYTR-ND.
RES 11.50K OHM MTLFILM .40W 1% T - 5043ED11K50F12AF5BC
Order 'res 11.50k ohm mtlfilm .40w 1% t - 5043ED11K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.5KYTR-ND.
RES 11.80K OHM MTLFILM .40W 1% T - 5043ED11K80F12AF5BC
Order 'res 11.80k ohm mtlfilm .40w 1% t - 5043ED11K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11.8KYTR-ND.
RES 12.10K OHM MTLFILM .40W 1% T - 5043ED12K10F12AF5BC
Order 'res 12.10k ohm mtlfilm .40w 1% t - 5043ED12K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.1KYTR-ND.
RES 12.40K OHM MTLFILM .40W 1% T - 5043ED12K40F12AF5BC
Order 'res 12.40k ohm mtlfilm .40w 1% t - 5043ED12K40F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.4KYTR-ND.
RES 12.70K OHM MTLFILM .40W 1% T - 5043ED12K70F12AF5BC
Order 'res 12.70k ohm mtlfilm .40w 1% t - 5043ED12K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12.7KYTR-ND.
RES 13.00K OHM MTLFILM .40W 1% T - 5043ED13K00F12AF5BC
Order 'res 13.00k ohm mtlfilm .40w 1% t - 5043ED13K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.0KYTR-ND.
RES 13.30K OHM MTLFILM .40W 1% T - 5043ED13K30F12AF5BC
Order 'res 13.30k ohm mtlfilm .40w 1% t - 5043ED13K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3KYTR-ND.
RES 13.70K OHM MTLFILM .40W 1% T - 5043ED13K70F12AF5BC
Order 'res 13.70k ohm mtlfilm .40w 1% t - 5043ED13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.7KYTR-ND.
RES 14.00K OHM MTLFILM .40W 1% T - 5043ED14K00F12AF5BC
Order 'res 14.00k ohm mtlfilm .40w 1% t - 5043ED14K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0KYTR-ND.
Send this link via E-Mail
Help With This Screen