RES 178K OHM METAL FILM .6W 1% - B0207C178K0F5TBC
| Digi-Key Part Number | BC178KZCT-ND |
5 200 1000 |
.33200 .12690 .06563 |
Extended Price
1.66 25.38 65.63 |
| Manufacturer Part Number | B0207C178K0F5TBC | |||
| Description | RES 178K OHM METAL FILM .6W 1% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | B0207C178K0F5TBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 178K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B0207C178K0F5TBC B0207C178K0F5TBC BC178KZCT ND BC178KZCTND BC178KZCT |
B0207C178K0F5TBC Specification Sheet
RES 178K OHM METAL FILM .6W 1% - B0207C178K0F5TBC (BC178KZCT-ND)
Related parts:RES 178K OHM METAL FILM .6W 1% - B0207C178K0F5TBC
Order 'res 178k ohm metal film .6w 1% - B0207C178K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC178KZCT-ND.
RES 1.78K OHM METAL FILM .6W 1% - B0207C1K780F5TBC
Order 'res 1.78k ohm metal film .6w 1% - B0207C1K780F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.78KZCT-ND.
RES 17.8K OHM METAL FILM .6W 1% - B0207C17K80F5TBC
Order 'res 17.8k ohm metal film .6w 1% - B0207C17K80F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC17.8KZCT-ND.
RES 178K OHM METAL FILM .50W 1% - SFR16S0001783FR500
Order 'res 178k ohm metal film .50w 1% - SFR16S0001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED178K0F12AF5-ND.
RES 1.78K OHM METAL FILM .50W 1% - SFR16S0001781FR500
Order 'res 1.78k ohm metal film .50w 1% - SFR16S0001781FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K780F12AF5-ND.
RES 178K OHM METAL FILM .40W 1% - SFR2500001783FR500
Order 'res 178k ohm metal film .40w 1% - SFR2500001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED178K0F12AF5-ND.
RES 178K OHM METAL FILM .60W 1% - MRS25000C1783FRP00
Order 'res 178k ohm metal film .60w 1% - MRS25000C1783FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC178K0F12AF5-ND.
RES 17.8K OHM METAL FILM .60W 1% - MRS25000C1782FRP00
Order 'res 17.8k ohm metal film .60w 1% - MRS25000C1782FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC17K80F12AF5-ND.
RES 1.78K OHM METAL FILM .60W 1% - MRS25000C1781FRP00
Order 'res 1.78k ohm metal film .60w 1% - MRS25000C1781FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K780F12AF5-ND.
RES 1.00K OHM METAL FILM .6W 1% - B0207C1K000F5TBC
Order 'res 1.00k ohm metal film .6w 1% - B0207C1K000F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.00KZCT-ND.
RES 100K OHM METAL FILM .6W 1% - B0207C100K0F5TBC
Order 'res 100k ohm metal film .6w 1% - B0207C100K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KZCT-ND.
RES 10.0K OHM METAL FILM .6W 1% - B0207C10K00F5TBC
Order 'res 10.0k ohm metal film .6w 1% - B0207C10K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0KZCT-ND.
RES 10.0 OHM METAL FILM .6W 1% - B0207C10R00F5TBC
Order 'res 10.0 ohm metal film .6w 1% - B0207C10R00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10.0ZCT-ND.
RES 100 OHM METAL FILM .6W 1% - B0207C100R0F5TBC
Order 'res 100 ohm metal film .6w 1% - B0207C100R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100ZCT-ND.
RES 1.02K OHM METAL FILM .6W 1% - B0207C1K020F5TBC
Order 'res 1.02k ohm metal film .6w 1% - B0207C1K020F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.02KZCT-ND.
Send this link via E-Mail
Help With This Screen