RES 1.74K OHM METAL FILM .6W 1% - B0207C1K740F5TBC - Resistors
| Digi-Key Part Number | BC1.74KZCT-ND |
5 200 1000 |
.33200 .12690 .06563 |
Extended Price
1.66 25.38 65.63 |
| Manufacturer Part Number | B0207C1K740F5TBC | |||
| Description | RES 1.74K OHM METAL FILM .6W 1% | |||
| Quantity Available | 3035 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B0207C1K740F5TBC |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.74K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 300V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B0207C1K740F5TBC B0207C1K740F5TBC BC1 74KZCT ND BC174KZCTND BC1.74KZCT |
B0207C1K740F5TBC Specification Sheet
RES 1.74K OHM METAL FILM .6W 1% - B0207C1K740F5TBC (BC1.74KZCT-ND) - Resistors
Related parts Resistors:RES 17.4 OHM METAL FILM .6W 1% - B0207C17R40F5TBC
Order 'res 17.4 ohm metal film .6w 1% - B0207C17R40F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC17.4ZCT-ND.
RES 174 OHM METAL FILM .6W 1% - B0207C174R0F5TBC
Order 'res 174 ohm metal film .6w 1% - B0207C174R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC174ZCT-ND.
RES 178K OHM METAL FILM .6W 1% - B0207C178K0F5TBC
Order 'res 178k ohm metal film .6w 1% - B0207C178K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC178KZCT-ND.
RES 1.78K OHM METAL FILM .6W 1% - B0207C1K780F5TBC
Order 'res 1.78k ohm metal film .6w 1% - B0207C1K780F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.78KZCT-ND.
RES 17.8K OHM METAL FILM .6W 1% - B0207C17K80F5TBC
Order 'res 17.8k ohm metal film .6w 1% - B0207C17K80F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC17.8KZCT-ND.
RES 178 OHM METAL FILM .6W 1% - B0207C178R0F5TBC
Order 'res 178 ohm metal film .6w 1% - B0207C178R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC178ZCT-ND.
RES 17.8 OHM METAL FILM .6W 1% - B0207C17R80F5TBC
Order 'res 17.8 ohm metal film .6w 1% - B0207C17R80F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC17.8ZCT-ND.
RES 1.80M OHM METAL FILM .6W 1% - B0207C1M800F5TBC
Order 'res 1.80m ohm metal film .6w 1% - B0207C1M800F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.80MZCT-ND.
RES 182K OHM METAL FILM .6W 1% - B0207C182K0F5TBC
Order 'res 182k ohm metal film .6w 1% - B0207C182K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC182KZCT-ND.
RES 1.82K OHM METAL FILM .6W 1% - B0207C1K820F5TBC
Order 'res 1.82k ohm metal film .6w 1% - B0207C1K820F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.82KZCT-ND.
RES 18.2K OHM METAL FILM .6W 1% - B0207C18K20F5TBC
Order 'res 18.2k ohm metal film .6w 1% - B0207C18K20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.2KZCT-ND.
RES 182 OHM METAL FILM .6W 1% - B0207C182R0F5TBC
Order 'res 182 ohm metal film .6w 1% - B0207C182R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC182ZCT-ND.
RES 18.2 OHM METAL FILM .6W 1% - B0207C18R20F5TBC
Order 'res 18.2 ohm metal film .6w 1% - B0207C18R20F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18.2ZCT-ND.
RES 187K OHM METAL FILM .6W 1% - B0207C187K0F5TBC
Order 'res 187k ohm metal film .6w 1% - B0207C187K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC187KZCT-ND.
RES 1.87K OHM METAL FILM .6W 1% - B0207C1K870F5TBC
Order 'res 1.87k ohm metal film .6w 1% - B0207C1K870F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.87KZCT-ND.
Send this link via E-Mail
Help With This Screen