RES 1.6K OHM METALFILM 3W 5%AMMO - 5093NW1K600J08AFX
| Digi-Key Part Number | BC1.6KW-3TB-ND |
500 1000 5000 10000 25000 50000 100000 250000 500000 |
.21504 .19958 .17808 .16128 .13776 .12298 .11088 .10080 .09072 |
Extended Price
107.52 199.58 890.40 1612.80 3444.00 6149.00 11088.00 25200.00 45360.00 |
| Manufacturer Part Number | 5093NW1K600J08AFX | |||
| Description | RES 1.6K OHM METALFILM 3W 5%AMMO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 5093NW1K600J08AFX |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.60K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5093NW1K600J08AFX 5093NW1K600J08AFX BC1 6KW 3TB ND BC16KW3TBND BC1.6KW-3TB |
5093NW1K600J08AFX Specification Sheet
RES 1.6K OHM METALFILM 3W 5%AMMO - 5093NW1K600J08AFX (BC1.6KW-3TB-ND)
Related parts:RES 10 OHM METAL FILM 3W 5% AMMO - 5093NW10R00J08AFX
Order 'res 10 ohm metal film 3w 5% ammo - 5093NW10R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10W-3CT-ND.
RES 10 OHM METAL FILM 3W 5% AMMO - 5093NW10R00J08AFX
Order 'res 10 ohm metal film 3w 5% ammo - 5093NW10R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10W-3TB-ND.
RES 11 OHM METAL FILM 3W 5% AMMO - 5093NW11R00J08AFX
Order 'res 11 ohm metal film 3w 5% ammo - 5093NW11R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11W-3CT-ND.
RES 11 OHM METAL FILM 3W 5% AMMO - 5093NW11R00J08AFX
Order 'res 11 ohm metal film 3w 5% ammo - 5093NW11R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11W-3TB-ND.
RES 12 OHM METAL FILM 3W 5% AMMO - 5093NW12R00J08AFX
Order 'res 12 ohm metal film 3w 5% ammo - 5093NW12R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12W-3CT-ND.
RES 12 OHM METAL FILM 3W 5% AMMO - 5093NW12R00J08AFX
Order 'res 12 ohm metal film 3w 5% ammo - 5093NW12R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12W-3TB-ND.
RES 13 OHM METAL FILM 3W 5% AMMO - 5093NW13R00J08AFX
Order 'res 13 ohm metal film 3w 5% ammo - 5093NW13R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13W-3CT-ND.
RES 13 OHM METAL FILM 3W 5% AMMO - 5093NW13R00J08AFX
Order 'res 13 ohm metal film 3w 5% ammo - 5093NW13R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13W-3TB-ND.
RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX
Order 'res 15 ohm metal film 3w 5% ammo - 5093NW15R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15W-3CT-ND.
RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX
Order 'res 15 ohm metal film 3w 5% ammo - 5093NW15R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15W-3TB-ND.
RES 1.6K OHM METALFILM 3W 5%AMMO - 5093NW1K600J08AFX
Order 'res 1.6k ohm metalfilm 3w 5%ammo - 5093NW1K600J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.6KW-3CT-ND.
RES 1.6K OHM METALFILM 3W 5%AMMO - 5093NW1K600J08AFX
Order 'res 1.6k ohm metalfilm 3w 5%ammo - 5093NW1K600J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.6KW-3TB-ND.
RES 16 OHM METAL FILM 3W 5% AMMO - 5093NW16R00J08AFX
Order 'res 16 ohm metal film 3w 5% ammo - 5093NW16R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16W-3CT-ND.
RES 16 OHM METAL FILM 3W 5% AMMO - 5093NW16R00J08AFX
Order 'res 16 ohm metal film 3w 5% ammo - 5093NW16R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC16W-3TB-ND.
RES 18 OHM METAL FILM 3W 5% AMMO - 5093NW18R00J08AFX
Order 'res 18 ohm metal film 3w 5% ammo - 5093NW18R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC18W-3CT-ND.
Send this link via E-Mail
Help With This Screen