RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX - Resistors
| Digi-Key Part Number | BC15W-3CT-ND |
5 100 |
.54200 .30620 |
Extended Price
2.71 30.62 |
| Manufacturer Part Number | 5093NW15R00J08AFX | |||
| Description | RES 15 OHM METAL FILM 3W 5% AMMO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5093NW15R00J08AFX |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5093NW15R00J08AFX 5093NW15R00J08AFX BC15W 3CT ND BC15W3CTND BC15W-3CT |
5093NW15R00J08AFX Specification Sheet
RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX (BC15W-3CT-ND) - Resistors
Related parts Resistors:RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX
Order 'res 15 ohm metal film 3w 5% ammo - 5093NW15R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15W-3CT-ND.
RES 15 OHM METAL FILM 3W 5% AMMO - 5093NW15R00J08AFX
Order 'res 15 ohm metal film 3w 5% ammo - 5093NW15R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15W-3TB-ND.
RES 1.5 OHM METAL FILM 3W 5% - 5093NW1R500J08AFX
Order 'res 1.5 ohm metal film 3w 5% - 5093NW1R500J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R500J08AFX-ND.
RES 10 OHM METAL FILM 3W 5% AMMO - 5093NW10R00J08AFX
Order 'res 10 ohm metal film 3w 5% ammo - 5093NW10R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10W-3CT-ND.
RES 10 OHM METAL FILM 3W 5% AMMO - 5093NW10R00J08AFX
Order 'res 10 ohm metal film 3w 5% ammo - 5093NW10R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC10W-3TB-ND.
RES 11 OHM METAL FILM 3W 5% AMMO - 5093NW11R00J08AFX
Order 'res 11 ohm metal film 3w 5% ammo - 5093NW11R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC11W-3CT-ND.
RES 11 OHM METAL FILM 3W 5% AMMO - 5093NW11R00J08AFX
Order 'res 11 ohm metal film 3w 5% ammo - 5093NW11R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC11W-3TB-ND.
RES 12 OHM METAL FILM 3W 5% AMMO - 5093NW12R00J08AFX
Order 'res 12 ohm metal film 3w 5% ammo - 5093NW12R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12W-3CT-ND.
RES 12 OHM METAL FILM 3W 5% AMMO - 5093NW12R00J08AFX
Order 'res 12 ohm metal film 3w 5% ammo - 5093NW12R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12W-3TB-ND.
RES 13 OHM METAL FILM 3W 5% AMMO - 5093NW13R00J08AFX
Order 'res 13 ohm metal film 3w 5% ammo - 5093NW13R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13W-3CT-ND.
RES 13 OHM METAL FILM 3W 5% AMMO - 5093NW13R00J08AFX
Order 'res 13 ohm metal film 3w 5% ammo - 5093NW13R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13W-3TB-ND.
RES 15 OHM METAL FILM 3W 5% - 5093NW15R00JBC
Order 'res 15 ohm metal film 3w 5% - 5093NW15R00JBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15W-3JCT-ND.
RES 15 OHM METAL FILM 3W 5% - 5093NW15R00JBC
Order 'res 15 ohm metal film 3w 5% - 5093NW15R00JBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15W-3JTB-ND.
RES 16 OHM METAL FILM 3W 5% AMMO - 5093NW16R00J08AFX
Order 'res 16 ohm metal film 3w 5% ammo - 5093NW16R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC16W-3CT-ND.
RES 16 OHM METAL FILM 3W 5% AMMO - 5093NW16R00J08AFX
Order 'res 16 ohm metal film 3w 5% ammo - 5093NW16R00J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC16W-3TB-ND.
Send this link via E-Mail
Help With This Screen