158 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1580FRP00
RES 158 OHM METL FILM .60W 1% T/ - MBB02070C1580FRP00 - Resistors
| Digi-Key Part Number | BC158ZTR-ND |
5000 |
.05063 |
Extended Price
253.15 |
| Manufacturer Part Number | MBB02070C1580FRP00 | |||
| Description | RES 158 OHM METL FILM .60W 1% T/ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBB02070C1580FRP00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 158 |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBB02070C1580FRP00 MBB02070C1580FRP00 BC158ZTR ND BC158ZTRND BC158ZTR |
MBB02070C1580FRP00 Specification Sheet
RES 158 OHM METL FILM .60W 1% T/ - MBB02070C1580FRP00 (BC158ZTR-ND) - Resistors
Related parts 158 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1580FRP00158 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1580FRP00
Order 'res 158 ohm metl film .60w 1% t/ - MBB02070C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158ZTR-ND.
1.58 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1588FRP00
Order 'res 1.58 ohm metl film .60w 1% t - MBB02070C1588FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R580F5T-ND.
15.8 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1589FRP00
Order 'res 15.8 ohm metl film .60w 1% t - MBB02070C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8ZTR-ND.
158 Ohm 0.6W Through Hole Resistors Vishay/BC Components MRS25000C1580FRP00
Order 'res 158 ohm metal film .60w 1% - MRS25000C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC158R0F12AF5-ND.
15.8 Ohm 0.6W Through Hole Resistors Vishay/BC Components MRS25000C1589FRP00
Order 'res 15.8 ohm metal film .60w 1% - MRS25000C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC15R80F12AF5-ND.
158 Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1580FRP00
Order 'res 158 ohm metl film .40w 1% t/ - MBA02040C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158XTR-ND.
15.8 Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1589FRP00
Order 'res 15.8 ohm metl film .40w 1% t - MBA02040C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8XTR-ND.
158 Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001580FR500
Order 'res 158 ohm metl film .40w 1% t/ - SFR2500001580FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158YTR-ND.
15.8 Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001589FR500
Order 'res 15.8 ohm metl film .40w 1% t - SFR2500001589FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8YTR-ND.
120K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1203FRP00
Order 'res 120k ohm metl film .60w 1% t - MBB02070C1203FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C120K0F5T-ND.
120 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1200FRP00
Order 'res 120 ohm metl film .60w 1% t/ - MBB02070C1200FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C120R0F5T-ND.
12.0K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1202FRP00
Order 'res 12.0k ohm metl film .60w 1% - MBB02070C1202FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C12K00F5T-ND.
12.0 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1209FRP00
Order 'res 12.0 ohm metl film .60w 1% t - MBB02070C1209FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C12R00F5T-ND.
160K Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1603FRP00
Order 'res 160k ohm metl film .60w 1% t - MBB02070C1603FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C160K0F5T-ND.
160 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1600FRP00
Order 'res 160 ohm metl film .60w 1% t/ - MBB02070C1600FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C160R0F5T-ND.
Options for 158 Ohm 0.6W Through Hole Resistors Vishay/BC Components MBB02070C1580FRP00
Send this link via E-Mail
Help With This Screen
