RES 15.8 OHM METL FILM .40W 1% T - SFR2500001589FR500 - Resistors
| Digi-Key Part Number | BC15.8YTR-ND |
5000 |
.02250 |
Extended Price
112.50 |
| Manufacturer Part Number | SFR2500001589FR500 | |||
| Description | RES 15.8 OHM METL FILM .40W 1% T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR2500001589FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 15.8 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR2500001589FR500 SFR2500001589FR500 BC15 8YTR ND BC158YTRND BC15.8YTR |
SFR2500001589FR500 Specification Sheet
RES 15.8 OHM METL FILM .40W 1% T - SFR2500001589FR500 (BC15.8YTR-ND) - Resistors
Related parts Resistors :RES 15.8 OHM METL FILM .40W 1% T - SFR2500001589FR500
Order 'res 15.8 ohm metl film .40w 1% t - SFR2500001589FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8YTR-ND.
RES 158 OHM METL FILM .40W 1% T/ - MBA02040C1580FRP00
Order 'res 158 ohm metl film .40w 1% t/ - MBA02040C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158XTR-ND.
RES 15.8 OHM METL FILM .40W 1% T - MBA02040C1589FRP00
Order 'res 15.8 ohm metl film .40w 1% t - MBA02040C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8XTR-ND.
RES 158 OHM METL FILM .40W 1% T/ - SFR2500001580FR500
Order 'res 158 ohm metl film .40w 1% t/ - SFR2500001580FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158YTR-ND.
RES 15.8 OHM METAL FILM .40W 1% - SFR2500001589FR500
Order 'res 15.8 ohm metal film .40w 1% - SFR2500001589FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED15R80F12AF5-ND.
RES 15.8 OHM METAL FILM .40W 1% - SFR2500001589FR500
Order 'res 15.8 ohm metal film .40w 1% - SFR2500001589FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.8YCT-ND.
RES 1.58 OHM MTL FILM .40W 1% TR - MBA02040C1588FRP00
Order 'res 1.58 ohm mtl film .40w 1% tr - MBA02040C1588FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R580F12AF5-ND.
RES 1.58 OHM METL FILM .60W 1% T - MBB02070C1588FRP00
Order 'res 1.58 ohm metl film .60w 1% t - MBB02070C1588FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R580F5T-ND.
RES 15.8 OHM METAL FILM .40W 1% - MBA02040C1589FRP00
Order 'res 15.8 ohm metal film .40w 1% - MBA02040C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.8XCT-ND.
RES 158 OHM METAL FILM .40W 1% - MBA02040C1580FRP00
Order 'res 158 ohm metal film .40w 1% - MBA02040C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158XCT-ND.
RES 158 OHM METAL FILM .40W 1% - SFR2500001580FR500
Order 'res 158 ohm metal film .40w 1% - SFR2500001580FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158YCT-ND.
RES 158 OHM METL FILM .60W 1% T/ - MBB02070C1580FRP00
Order 'res 158 ohm metl film .60w 1% t/ - MBB02070C1580FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158ZTR-ND.
RES 15.8 OHM METL FILM .60W 1% T - MBB02070C1589FRP00
Order 'res 15.8 ohm metl film .60w 1% t - MBB02070C1589FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8ZTR-ND.
RES 158 OHM METAL FILM .40W 1% - SFR2500001580FR500
Order 'res 158 ohm metal film .40w 1% - SFR2500001580FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC158YCT-ND.
RES 158 OHM METAL FILM .40W 1% - SFR2500001580FR500
Order 'res 158 ohm metal film .40w 1% - SFR2500001580FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC158YTR-ND.
Send this link via E-Mail
Help With This Screen
