RES 147K OHM METL FILM .40W 1% T - 5063JD147K0F12AF5BC
| Digi-Key Part Number | BC147KXTR-ND |
5000 |
.14625 |
Extended Price
731.25 |
| Manufacturer Part Number | 5063JD147K0F12AF5BC | |||
| Description | RES 147K OHM METL FILM .40W 1% T | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5063JD147K0F12AF5BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 147K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5063JD147K0F12AF5BC 5063JD147K0F12AF5BC BC147KXTR ND BC147KXTRND BC147KXTR |
5063JD147K0F12AF5BC Specification Sheet
RES 147K OHM METL FILM .40W 1% T - 5063JD147K0F12AF5BC (BC147KXTR-ND)
Related parts:RES 147K OHM METL FILM .40W 1% T - 5063JD147K0F12AF5BC
Order 'res 147k ohm metl film .40w 1% t - 5063JD147K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC147KXTR-ND.
RES 14.7K OHM METL FILM .40W 1% - 5063JD14K70F12AF5BC
Order 'res 14.7k ohm metl film .40w 1% - 5063JD14K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.7KXTR-ND.
RES 147K OHM METL FILM .40W 1% T - 5043ED147K0F12AF5BC
Order 'res 147k ohm metl film .40w 1% t - 5043ED147K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC147KYTR-ND.
RES 1.47K OHM METL FILM .40W 1% - 5043ED1K470F12AF5BC
Order 'res 1.47k ohm metl film .40w 1% - 5043ED1K470F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.47KYTR-ND.
RES 147K OHM METAL FILM .40W 1% - 5063JD147K0F12AF5BC
Order 'res 147k ohm metal film .40w 1% - 5063JD147K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC147KXCT-ND.
RES 120 OHM METL FILM .40W 1% T/ - 5043ED120R0F12AF5
Order 'res 120 ohm metl film .40w 1% t/ - 5043ED120R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED120R0F12AF5-ND.
RES 12.0K OHM METL FILM .40W 1% - 5043ED12K00F12AF5
Order 'res 12.0k ohm metl film .40w 1% - 5043ED12K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED12K00F12AF5-ND.
RES 147K OHM METAL FILM .40W 1% - SFR2500001473FR500
Order 'res 147k ohm metal film .40w 1% - SFR2500001473FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED147K0F12AF5-ND.
RES 14.7K OHM MET FILM .40W 1% - SFR2500001472FR500
Order 'res 14.7k ohm met film .40w 1% - SFR2500001472FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14K70F12AF5-ND.
RES 160K OHM METL FILM .40W 1% T - 5043ED160K0F12AF5
Order 'res 160k ohm metl film .40w 1% t - 5043ED160K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED160K0F12AF5-ND.
RES 160 OHM METL FILM .40W 1% T/ - 5043ED160R0F12AF5
Order 'res 160 ohm metl film .40w 1% t/ - 5043ED160R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED160R0F12AF5-ND.
RES 16.0K OHM METL FILM .40W 1% - 5043ED16K00F12AF5
Order 'res 16.0k ohm metl film .40w 1% - 5043ED16K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16K00F12AF5-ND.
RES 16.0 OHM METL FILM .40W 1% T - 5043ED16R00F12AF5
Order 'res 16.0 ohm metl film .40w 1% t - 5043ED16R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED16R00F12AF5-ND.
RES 180K OHM METL FILM .40W 1% T - 5043ED180K0F12AF5
Order 'res 180k ohm metl film .40w 1% t - 5043ED180K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED180K0F12AF5-ND.
RES 180 OHM METL FILM .40W 1% T/ - 5043ED180R0F12AF5
Order 'res 180 ohm metl film .40w 1% t/ - 5043ED180R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED180R0F12AF5-ND.
Send this link via E-Mail
Help With This Screen