Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 140 OHM METAL FILM .40W 1% - 5043ED140R0F12AF5BC

Digi-Key Part Number BC140YCT-ND
Price Break
5
200
1000
Unit Price
.19000
.07250
.03750
Extended Price
0.95
14.50
37.50
Manufacturer Part Number5043ED140R0F12AF5BC
DescriptionRES 140 OHM METAL FILM .40W 1%
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information5043ED140R0F12AF5BC
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms140
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5043ED140R0F12AF5BC
5043ED140R0F12AF5BC
BC140YCT ND
BC140YCTND
BC140YCT

5043ED140R0F12AF5BC Specification Sheet

Image of RES 140 OHM METAL FILM .40W 1% - 5043ED140R0F12AF5BC

RES 140 OHM METAL FILM .40W 1% - 5043ED140R0F12AF5BC (BC140YCT-ND)

Related parts:
RES 140 OHM METAL FILM .40W 1% - 5043ED140R0F12AF5BC
 Order 'res 140 ohm metal film .40w 1% - 5043ED140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140YCT-ND.
RES 14.0 OHM METAL FILM .40W 1% - SFR2500001409FR500
 Order 'res 14.0 ohm metal film .40w 1% - SFR2500001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14R00F12AF5-ND.
RES 14.0 OHM METAL FILM .40W 1% - 5063JD14R00F12AF5BC
 Order 'res 14.0 ohm metal film .40w 1% - 5063JD14R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0XCT-ND.
RES 140 OHM METAL FILM .40W 1% - 5063JD140R0F12AF5BC
 Order 'res 140 ohm metal film .40w 1% - 5063JD140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140XCT-ND.
RES 14.0 OHM METAL FILM .40W 1% - 5043ED14R00F12AF5BC
 Order 'res 14.0 ohm metal film .40w 1% - 5043ED14R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0YCT-ND.
RES 140 OHM METAL FILM .40W 1% - SFR2500001400FR500
 Order 'res 140 ohm metal film .40w 1% - SFR2500001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC140YCT-ND.
RES 140 OHM METAL FILM .40W 1% - SFR2500001400FR500
 Order 'res 140 ohm metal film .40w 1% - SFR2500001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC140YTR-ND.
RES 140 OHM METL FILM .40W 1% T/ - 5043ED140R0F12AF5BC
 Order 'res 140 ohm metl film .40w 1% t/ - 5043ED140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140YTR-ND.
RES 140 OHM METAL FILM .50W 1% - SFR16S0001400FR500
 Order 'res 140 ohm metal film .50w 1% - SFR16S0001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED140R0F12AF5-ND.
RES 14.0 OHM METAL FILM .50W 1% - SFR16S0001409FR500
 Order 'res 14.0 ohm metal film .50w 1% - SFR16S0001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED14R00F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
 Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
 Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
 Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
 Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
 Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 140 OHM 1W 5% 2512 SMD - RMCF 1 140 5% R Next: RES 140 OHM METAL FILM .40W 1% - 5063JD140R0F12AF5BC